Part Details for MC74VHCT245ADWR2 by Rochester Electronics LLC
Results Overview of MC74VHCT245ADWR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHCT245ADWR2 Information
MC74VHCT245ADWR2 by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74VHCT245ADWR2
MC74VHCT245ADWR2 CAD Models
MC74VHCT245ADWR2 Part Data Attributes
|
MC74VHCT245ADWR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT245ADWR2
Rochester Electronics LLC
AHCT/VHCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74VHCT245ADWR2
This table gives cross-reference parts and alternative options found for MC74VHCT245ADWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT245ADWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHCT374AMX | Rochester Electronics LLC | Check for Price | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | MC74VHCT245ADWR2 vs 74VHCT374AMX |
MC74VHCT574AMEL | Rochester Electronics LLC | Check for Price | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | MC74VHCT245ADWR2 vs MC74VHCT574AMEL |
MC74VHCT374ADW | Rochester Electronics LLC | Check for Price | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | MC74VHCT245ADWR2 vs MC74VHCT374ADW |
MC74VHCT373ADW | Rochester Electronics LLC | Check for Price | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | MC74VHCT245ADWR2 vs MC74VHCT373ADW |
MC74VHCT374AM | Rochester Electronics LLC | Check for Price | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | MC74VHCT245ADWR2 vs MC74VHCT374AM |
TC74VHCT373F | Toshiba America Electronic Components | Check for Price | IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver | MC74VHCT245ADWR2 vs TC74VHCT373F |
TC74VHCT240FS(EL) | Toshiba America Electronic Components | Check for Price | IC AHCT/VHCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20, Bus Driver/Transceiver | MC74VHCT245ADWR2 vs TC74VHCT240FS(EL) |
74VHCT374AM | Rochester Electronics LLC | Check for Price | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | MC74VHCT245ADWR2 vs 74VHCT374AM |
MC74VHCT573ADW | Rochester Electronics LLC | Check for Price | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | MC74VHCT245ADWR2 vs MC74VHCT573ADW |
74VHCT373SJ | Rochester Electronics LLC | Check for Price | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20 | MC74VHCT245ADWR2 vs 74VHCT373SJ |