Part Details for MC74VHCT245ADT by Motorola Mobility LLC
Results Overview of MC74VHCT245ADT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHCT245ADT Information
MC74VHCT245ADT by Motorola Mobility LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74VHCT245ADT
MC74VHCT245ADT CAD Models
MC74VHCT245ADT Part Data Attributes
|
MC74VHCT245ADT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT245ADT
Motorola Mobility LLC
AHCT/VHCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74VHCT245ADT
This table gives cross-reference parts and alternative options found for MC74VHCT245ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT245ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHCT245AMTCX | onsemi | $0.4742 | Octal Buffer/Line Driver with 3-STATE Outputs, TSSOP-20, 2500-REEL | MC74VHCT245ADT vs 74VHCT245AMTCX |
MC74VHCT245ADTRG | onsemi | $0.5283 | Octal Bus Transceiver, TSSOP 20 LEAD, 2500-REEL | MC74VHCT245ADT vs MC74VHCT245ADTRG |
74VHCT245MTC | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, TSSOP-20 | MC74VHCT245ADT vs 74VHCT245MTC |
TC74VHCT245AFT | Toshiba America Electronic Components | Check for Price | IC AHCT/VHCT/VT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | MC74VHCT245ADT vs TC74VHCT245AFT |
74VHCT245AMTCX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | MC74VHCT245ADT vs 74VHCT245AMTCX_NL |
74VHCT245MTCX | Rochester Electronics LLC | Check for Price | Bus Transceiver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, TSSOP-20 | MC74VHCT245ADT vs 74VHCT245MTCX |
MC74VHCT245ADTG | onsemi | Check for Price | Octal Bus Transceiver, TSSOP 20 LEAD, 75-TUBE | MC74VHCT245ADT vs MC74VHCT245ADTG |
74VHCT245AT | STMicroelectronics | Check for Price | AHCT/VHCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | MC74VHCT245ADT vs 74VHCT245AT |
74VHCT245AMTCX | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | MC74VHCT245ADT vs 74VHCT245AMTCX |
TC74VHCT245AFT(EL) | Toshiba America Electronic Components | Check for Price | IC AHCT/VHCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | MC74VHCT245ADT vs TC74VHCT245AFT(EL) |