Part Details for MC74VHCT157AMG by onsemi
Results Overview of MC74VHCT157AMG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHCT157AMG Information
MC74VHCT157AMG by onsemi is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74VHCT157AMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86124087
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SO EIAJ Tube RoHS: Compliant Min Qty: 971 Package Multiple: 1 | Americas - 25400 |
|
$0.2661 / $0.3864 | Buy Now |
DISTI #
86124049
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SO EIAJ Tube RoHS: Compliant Min Qty: 971 Package Multiple: 1 Date Code: 0501 | Americas - 23550 |
|
$0.2661 / $0.3864 | Buy Now |
DISTI #
88043417
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SO EIAJ Tube RoHS: Compliant Min Qty: 971 Package Multiple: 1 Date Code: 0701 | Americas - 1200 |
|
$0.2661 / $0.3864 | Buy Now |
|
Rochester Electronics | Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 50150 |
|
$0.2129 / $0.3434 | Buy Now |
Part Details for MC74VHCT157AMG
MC74VHCT157AMG CAD Models
MC74VHCT157AMG Part Data Attributes
|
MC74VHCT157AMG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHCT157AMG
onsemi
AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, EIAJ, SO-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, EIAJ, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74VHCT157AMG
This table gives cross-reference parts and alternative options found for MC74VHCT157AMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT157AMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74VHCT157AMELG | onsemi | Check for Price | AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, EIAJ, SO-16 | MC74VHCT157AMG vs MC74VHCT157AMELG |
MC74VHCT157AMEL | onsemi | Check for Price | IC AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SO-16, Multiplexer/Demultiplexer | MC74VHCT157AMG vs MC74VHCT157AMEL |
SN74AHCT157NSR | Texas Instruments | Check for Price | AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | MC74VHCT157AMG vs SN74AHCT157NSR |
SN74AHCT157NSRG4 | Texas Instruments | Check for Price | AHCT/VHCT/VT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | MC74VHCT157AMG vs SN74AHCT157NSRG4 |
MC74VHCT157AM | Motorola Mobility LLC | Check for Price | AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SOIC-16 | MC74VHCT157AMG vs MC74VHCT157AM |
MC74VHCT157AM | onsemi | Check for Price | IC AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SO-16, Multiplexer/Demultiplexer | MC74VHCT157AMG vs MC74VHCT157AM |