Part Details for MC74VHC573DW by Motorola Mobility LLC
Results Overview of MC74VHC573DW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC573DW Information
MC74VHC573DW by Motorola Mobility LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74VHC573DW
MC74VHC573DW CAD Models
MC74VHC573DW Part Data Attributes
|
MC74VHC573DW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74VHC573DW
Motorola Mobility LLC
AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 373; DISABLE & ENABLE TIME @ RL=1K | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74VHC573DW
This table gives cross-reference parts and alternative options found for MC74VHC573DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC573DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHC573M | onsemi | $0.3084 | Octal D-Type Latch with 3-STATE Outputs, SOIC-20W, 1080-TUBE | MC74VHC573DW vs 74VHC573M |
74AHC573D,118 | Nexperia | $0.3443 | 74AHC573; 74AHCT573 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin | MC74VHC573DW vs 74AHC573D,118 |
74AHC573D | NXP Semiconductors | Check for Price | IC AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver | MC74VHC573DW vs 74AHC573D |
SN74AHC573DWRE4 | Texas Instruments | Check for Price | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 | MC74VHC573DW vs SN74AHC573DWRE4 |
TC74VHC573FW(ELP) | Toshiba America Electronic Components | Check for Price | IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver | MC74VHC573DW vs TC74VHC573FW(ELP) |
MC74VHC573DW | onsemi | Check for Price | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | MC74VHC573DW vs MC74VHC573DW |
74VHC573M | Texas Instruments | Check for Price | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | MC74VHC573DW vs 74VHC573M |
MC74VHC573DWR2 | onsemi | Check for Price | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | MC74VHC573DW vs MC74VHC573DWR2 |
74AHC573D,112 | NXP Semiconductors | Check for Price | 74AHC(T)573 - Octal D-type transparant latch; 3-state SOP 20-Pin | MC74VHC573DW vs 74AHC573D,112 |