-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Buffer, TSSOP 20 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC541DTR2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0664
|
Newark | Buffer, Non Inverting, Octal, Tssop-20, Logic Family/Base Number:74Vhc541, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc, Rohs Compliant: Yes |Onsemi MC74VHC541DTR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1664 |
|
$0.4330 / $0.7500 | Buy Now |
DISTI #
71J5700
|
Newark | Ic, buffer/Driver, single,8-Bit, ahc/Vhc-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74VHC541DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3230 / $0.4300 | Buy Now |
DISTI #
MC74VHC541DTR2GOSCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3094 In Stock |
|
$0.3125 / $0.7700 | Buy Now |
DISTI #
MC74VHC541DTR2G
|
Avnet Americas | Buffer, Non Inverting, 74VHC541, 1 Element, 2 V to 5.5 V, 20 Pins, WTSSOP - Tape and Reel (Alt: MC74VHC541DTR2G) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 70000 Partner Stock |
|
$0.2400 / $0.2692 | Buy Now |
DISTI #
MC74VHC541DTR2G
|
Avnet Americas | Buffer, Non Inverting, 74VHC541, 1 Element, 2 V to 5.5 V, 20 Pins, WTSSOP - Tape and Reel (Alt: MC74VHC541DTR2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2400 / $0.2508 | Buy Now |
DISTI #
863-MC74VHC541DTR2G
|
Mouser Electronics | Buffers & Line Drivers LOG CMOS BUS INTRFCE OCTL RoHS: Compliant | 18794 |
|
$0.3200 / $1.3500 | Buy Now |
DISTI #
V79:2366_29315879
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 2500 |
|
$0.3600 / $0.5908 | Buy Now |
DISTI #
V72:2272_07318105
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2330 Container: Cut Strips | Americas - 1782 |
|
$0.5967 / $0.6361 | Buy Now |
|
Onlinecomponents.com | Octal Bus Buffer RoHS: Compliant | 0 |
|
$0.2979 / $0.3247 | Buy Now |
DISTI #
86006606
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 709 Package Multiple: 1 Date Code: 2101 | Americas - 4168 |
|
$0.5293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC541DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC541DTR2G
onsemi
Octal Bus Buffer, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74VHC541DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC541DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHC541MTCX | onsemi | $0.4167 | Octal Buffer/Line Driver with 3-STATE Outputs, TSSOP-20, 2500-REEL | MC74VHC541DTR2G vs 74VHC541MTCX |
MC74VHC541DT | Rochester Electronics LLC | Check for Price | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | MC74VHC541DTR2G vs MC74VHC541DT |
74VHC541MTC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | MC74VHC541DTR2G vs 74VHC541MTC |
MC74VHC541DTR2 | onsemi | Check for Price | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | MC74VHC541DTR2G vs MC74VHC541DTR2 |
MC74VHC541DTR2 | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | MC74VHC541DTR2G vs MC74VHC541DTR2 |
The recommended operating voltage range for the MC74VHC541DTR2G is 2.0V to 5.5V.
To ensure proper power supply, connect VCC to a stable voltage source and GND to a reliable ground. Decouple the power supply with a 0.1uF capacitor to reduce noise.
The maximum frequency of operation for the MC74VHC541DTR2G is 100 MHz.
To handle thermal considerations, ensure good airflow around the device, use a heat sink if necessary, and avoid exceeding the maximum junction temperature of 150°C.
The MC74VHC541DTR2G has human body model (HBM) ESD protection of ±2kV and machine model (MM) ESD protection of ±200V.