Part Details for MC74VHC541DTR2 by Motorola Mobility LLC
Results Overview of MC74VHC541DTR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC541DTR2 Information
MC74VHC541DTR2 by Motorola Mobility LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74VHC541DTR2
MC74VHC541DTR2 CAD Models
MC74VHC541DTR2 Part Data Attributes
|
MC74VHC541DTR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74VHC541DTR2
Motorola Mobility LLC
AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74VHC541DTR2
This table gives cross-reference parts and alternative options found for MC74VHC541DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC541DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHC541MTC | onsemi | $0.3573 | Octal Buffer/Line Driver with 3-STATE Outputs, TSSOP-20, 1825-TUBE | MC74VHC541DTR2 vs 74VHC541MTC |
74VHC541MTCX | onsemi | $0.4167 | Octal Buffer/Line Driver with 3-STATE Outputs, TSSOP-20, 2500-REEL | MC74VHC541DTR2 vs 74VHC541MTCX |
MC74VHC541DTG | onsemi | $0.4618 | Octal Bus Buffer, TSSOP 20 LEAD, 75-TUBE | MC74VHC541DTR2 vs MC74VHC541DTG |
MC74VHC541DTR2G | onsemi | $0.5116 | Octal Bus Buffer, TSSOP 20 LEAD, 2500-REEL | MC74VHC541DTR2 vs MC74VHC541DTR2G |
MC74VHC541DT | Rochester Electronics LLC | Check for Price | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | MC74VHC541DTR2 vs MC74VHC541DT |
74VHC541MTC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | MC74VHC541DTR2 vs 74VHC541MTC |
74VHC541MTC_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | MC74VHC541DTR2 vs 74VHC541MTC_NL |
TC74VHC541FT(EL) | Toshiba America Electronic Components | Check for Price | IC AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver | MC74VHC541DTR2 vs TC74VHC541FT(EL) |
MC74VHC541DTR2 | onsemi | Check for Price | AHC/VHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | MC74VHC541DTR2 vs MC74VHC541DTR2 |
74VHC541MTCX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | MC74VHC541DTR2 vs 74VHC541MTCX_NL |