Part Details for MC74VHC50DR2G by onsemi
Results Overview of MC74VHC50DR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC50DR2G Information
MC74VHC50DR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74VHC50DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74VHC50DR2GOSCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3317 In Stock |
|
$0.1725 / $0.4300 | Buy Now |
DISTI #
863-MC74VHC50DR2G
|
Mouser Electronics | Buffers & Line Drivers 2-5.5V CMOS Hex RoHS: Compliant | 7967 |
|
$0.1340 / $0.8100 | Buy Now |
DISTI #
86002051
|
Verical | Buffer 6-CH Non-Inverting CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1717 Package Multiple: 1 Date Code: 2201 | Americas - 2311 |
|
$0.2185 | Buy Now |
Part Details for MC74VHC50DR2G
MC74VHC50DR2G CAD Models
MC74VHC50DR2G Part Data Attributes
|
MC74VHC50DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC50DR2G
onsemi
Hex Buffer, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
MC74VHC50DR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74VHC50DR2G is 2.0V to 5.5V.
-
Yes, the MC74VHC50DR2G is compatible with both 3.3V and 5V logic systems, making it a versatile component for various applications.
-
The maximum clock frequency that the MC74VHC50DR2G can handle is 100 MHz.
-
Yes, the MC74VHC50DR2G has built-in input hysteresis to improve noise immunity and reduce the effects of input noise and oscillations.
-
Yes, the MC74VHC50DR2G is available in a lead-free package, making it suitable for applications that require RoHS compliance.