Part Details for MC74VHC4053DR2G by Rochester Electronics LLC
Results Overview of MC74VHC4053DR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC4053DR2G Information
MC74VHC4053DR2G by Rochester Electronics LLC is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MC74VHC4053DR2G
MC74VHC4053DR2G CAD Models
MC74VHC4053DR2G Part Data Attributes
|
MC74VHC4053DR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74VHC4053DR2G
Rochester Electronics LLC
6-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MC74VHC4053DR2G
This table gives cross-reference parts and alternative options found for MC74VHC4053DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC4053DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74LVX4053DR2G | onsemi | $0.5165 | Analog Multiplexer / Demultiplexer, SOIC 16 LEAD, 2500-REEL | MC74VHC4053DR2G vs MC74LVX4053DR2G |
74VHC4053MX_NL | Fairchild Semiconductor Corporation | Check for Price | SPDT, 3 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | MC74VHC4053DR2G vs 74VHC4053MX_NL |
74LV4053D | Nexperia | Check for Price | Single-Ended Multiplexer | MC74VHC4053DR2G vs 74LV4053D |
MC74LVX4053M | onsemi | Check for Price | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, EIAJ, SOP-16 | MC74VHC4053DR2G vs MC74LVX4053M |
74LV4053D,112 | NXP Semiconductors | Check for Price | 74LV4053 - Triple single-pole double-throw analog switch SOP 16-Pin | MC74VHC4053DR2G vs 74LV4053D,112 |
MC74LVX4053MELG | onsemi | Check for Price | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 | MC74VHC4053DR2G vs MC74LVX4053MELG |
74LV4053D | NXP Semiconductors | Check for Price | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer or Switch | MC74VHC4053DR2G vs 74LV4053D |
MC74VHC4053DR2 | Motorola Mobility LLC | Check for Price | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | MC74VHC4053DR2G vs MC74VHC4053DR2 |
MC74VHC4053D | onsemi | Check for Price | 6-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | MC74VHC4053DR2G vs MC74VHC4053D |
74LV4053D-T | Philips Semiconductors | Check for Price | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16, | MC74VHC4053DR2G vs 74LV4053D-T |