Part Details for MC74VHC257DTR2G by onsemi
Results Overview of MC74VHC257DTR2G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC257DTR2G Information
MC74VHC257DTR2G by onsemi is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74VHC257DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1137
|
Newark | Ic, logic Mux, quad,2-Input, ahc/Vhc-Cmos, tssop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74VHC257DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.3110 | Buy Now |
DISTI #
488-MC74VHC257DTR2GCT-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1888 In Stock |
|
$0.2258 / $0.5800 | Buy Now |
DISTI #
MC74VHC257DTR2G
|
Avnet Americas | Multiplexer, 74VHC, 4 Channel, 2:1, 2 V to 5.5 V, 16 Pins, TSSOP - Tape and Reel (Alt: MC74VHC257DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1392 / $0.1445 | Buy Now |
DISTI #
863-MC74VHC257DTR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-5.5V Quad 3-State 2-Channel RoHS: Compliant | 1256 |
|
$0.2250 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Quad 2-Channel Multiplexer with 3-State Outputs RoHS: Compliant | 0 |
|
$0.2180 / $0.2441 | Buy Now |
DISTI #
86005090
|
Verical | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1183 Package Multiple: 1 Date Code: 1501 | Americas - 20000 |
|
$0.2370 / $0.3173 | Buy Now |
DISTI #
85997038
|
Verical | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1183 Package Multiple: 1 Date Code: 2001 | Americas - 18200 |
|
$0.2370 / $0.3173 | Buy Now |
DISTI #
85994445
|
Verical | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1183 Package Multiple: 1 Date Code: 1401 | Americas - 10000 |
|
$0.2370 / $0.3173 | Buy Now |
DISTI #
85995579
|
Verical | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1183 Package Multiple: 1 Date Code: 1301 | Americas - 3923 |
|
$0.2370 / $0.3173 | Buy Now |
|
Rochester Electronics | Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 52123 |
|
$0.1896 / $0.3058 | Buy Now |
Part Details for MC74VHC257DTR2G
MC74VHC257DTR2G CAD Models
MC74VHC257DTR2G Part Data Attributes
|
MC74VHC257DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC257DTR2G
onsemi
Quad 2-Channel Multiplexer with 3-State Outputs, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74VHC257DTR2G
This table gives cross-reference parts and alternative options found for MC74VHC257DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC257DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AHC257DR | Texas Instruments | Check for Price | AHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | MC74VHC257DTR2G vs SN74AHC257DR |
SN74AHC257DGVR | Texas Instruments | Check for Price | AHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, TVSOP-16 | MC74VHC257DTR2G vs SN74AHC257DGVR |
DV74AC157D | avg Semiconductors | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, PLASTIC, SOP-16 | MC74VHC257DTR2G vs DV74AC157D |
SN74AHC257DBLE | Texas Instruments | Check for Price | AHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16 | MC74VHC257DTR2G vs SN74AHC257DBLE |
SN54AHC157J | Texas Instruments | Check for Price | AHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | MC74VHC257DTR2G vs SN54AHC157J |
SN74AHC157DGV | Texas Instruments | Check for Price | AHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, TVSOP-16 | MC74VHC257DTR2G vs SN74AHC157DGV |
MC74VHC257DTR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74VHC257DTR2G is 2.0V to 5.5V.
-
Yes, the MC74VHC257DTR2G is compatible with both 3.3V and 5V logic systems, making it a versatile component for various applications.
-
The maximum clock frequency that the MC74VHC257DTR2G can handle is 100 MHz.
-
Yes, the MC74VHC257DTR2G has built-in input hysteresis to improve noise immunity and reduce switching errors.
-
Yes, the MC74VHC257DTR2G is available in a lead-free package, making it suitable for environmentally friendly designs.