-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input AND Gate, TTL Level, SC-88A / SC-70-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC1GT08DFT2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0026
|
Newark | Single 2-Input And Gate, Ttl Level/ Reel |Onsemi MC74VHC1GT08DFT2G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0440 | Buy Now |
DISTI #
2832-M74VHC1GT08DFT2GTR-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC88A Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
168000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
488-MC74VHC1GT08DFT2GCT-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC88A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0239 / $0.1000 | Buy Now |
DISTI #
MC74VHC1GT08DFT2G
|
Avnet Americas | - Tape and Reel (Alt: MC74VHC1GT08DFT2G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0234 / $0.0239 | Buy Now |
DISTI #
863-C74VHC1GT08DFT2G
|
Mouser Electronics | Logic Gates LOG GATE LEVEL SHIFTER RoHS: Compliant | 5497 |
|
$0.0430 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Single 2-Input AND Gate, TTL Level RoHS: Compliant | 0 |
|
$0.0218 / $0.0260 | Buy Now |
|
Future Electronics | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) Min Qty: 3000 Package Multiple: 3000 |
294000 null |
|
$0.0219 / $0.0237 | Buy Now |
DISTI #
MC74VHC1GT08DFT2G
|
Avnet Asia | ONSMC74VHC1GT08DFT2G GATE SHIFT (Alt: MC74VHC1GT08DFT2G) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0204 / $0.0228 | Buy Now |
DISTI #
MC74VHC1GT08DFT2G
|
Avnet Silica | (Alt: MC74VHC1GT08DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 30000 |
|
Buy Now | |
DISTI #
MC74VHC1GT08DFT2G
|
EBV Elektronik | (Alt: MC74VHC1GT08DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC1GT08DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1GT08DFT2G
onsemi
Single 2-Input AND Gate, TTL Level, SC-88A / SC-70-5, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A / SC-70-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MC74VHC1GT08DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1GT08DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74VHC1GT08DFT1G | onsemi | $0.0535 | Single 2-Input AND Gate, TTL Level, SC-88A / SC-70-5, 3000-REEL | MC74VHC1GT08DFT2G vs MC74VHC1GT08DFT1G |
MC74VHC1GT08DF1G | onsemi | Check for Price | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | MC74VHC1GT08DFT2G vs MC74VHC1GT08DF1G |
MC74VHC1GT08EDFT2G | onsemi | Check for Price | AND Gate | MC74VHC1GT08DFT2G vs MC74VHC1GT08EDFT2G |
MC74VHC1GT08DF2G | onsemi | Check for Price | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | MC74VHC1GT08DFT2G vs MC74VHC1GT08DF2G |
M74VHC1GT08DFT1G | onsemi | Check for Price | Single 2-Input AND Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL | MC74VHC1GT08DFT2G vs M74VHC1GT08DFT1G |
The recommended operating voltage range for the MC74VHC1GT08DFT2G is 2.0V to 5.5V.
To ensure the output of the MC74VHC1GT08DFT2G is not damaged during power-up or power-down, it is recommended to sequence the power supply to the device such that the input voltage (VCC) is applied before the input signals, and the input signals are removed before the input voltage is removed.
The maximum frequency of operation for the MC74VHC1GT08DFT2G is 120 MHz at 3.3V and 100 MHz at 2.5V.
The MC74VHC1GT08DFT2G is a small package device, and thermal management is critical to ensure reliable operation. It is recommended to provide a thermal pad on the PCB to dissipate heat, and to keep the device away from heat sources.
The MC74VHC1GT08DFT2G has an ESD protection level of 2 kV human body model (HBM) and 200 V machine model (MM).