Part Details for MC74VHC1GT04DFT2 by onsemi
Results Overview of MC74VHC1GT04DFT2 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC1GT04DFT2 Information
MC74VHC1GT04DFT2 by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74VHC1GT04DFT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74VHC1GT04DFT2-ONTR-ND
|
DigiKey | IC GATE INVERTER SNGL 1IN SOT353 Min Qty: 4365 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9304 In Stock |
|
$0.0700 | Buy Now |
DISTI #
MC74VHC1GT04DFT2
|
Avnet Americas | - Tape and Reel (Alt: MC74VHC1GT04DFT2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
88048818
|
Verical | Inverter 1-Element CMOS Automotive 5-Pin SC-88A T/R RoHS: Not Compliant Min Qty: 5465 Package Multiple: 1 Date Code: 0301 | Americas - 5480 |
|
$0.0513 / $0.0686 | Buy Now |
|
Rochester Electronics | Inverter CMOS 5-Pin SC-70 T/R RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9304 |
|
$0.0410 / $0.0661 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for MC74VHC1GT04DFT2
MC74VHC1GT04DFT2 CAD Models
MC74VHC1GT04DFT2 Part Data Attributes
|
MC74VHC1GT04DFT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1GT04DFT2
onsemi
AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-353 | |
Package Description | SC-88A, SC-70, SOT-353, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MC74VHC1GT04DFT2
This table gives cross-reference parts and alternative options found for MC74VHC1GT04DFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1GT04DFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74VHC1GT04DFT1G | onsemi | $0.0535 | Single Inverter, TTL Level, SC-88A / SC-70-5, 3000-REEL | MC74VHC1GT04DFT2 vs MC74VHC1GT04DFT1G |
M74VHC1GT04DFT3G | onsemi | Check for Price | Single Inverter, TTL Level, SC-88A / SC-70-5, 10000-REEL | MC74VHC1GT04DFT2 vs M74VHC1GT04DFT3G |
MC74VHC1GT04DF2G | onsemi | Check for Price | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, LEAD FREE, SC-88A, SC-70, SOT-353, 5 PIN | MC74VHC1GT04DFT2 vs MC74VHC1GT04DF2G |
MC74VHC1GT04DFT1 | onsemi | Check for Price | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | MC74VHC1GT04DFT2 vs MC74VHC1GT04DFT1 |
MC74VHC1GT04DF1G | onsemi | Check for Price | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, LEAD FREE, SC-88A, SC-70, SOT-353, 5 PIN | MC74VHC1GT04DFT2 vs MC74VHC1GT04DF1G |
M74VHC1GT04DFT2G | onsemi | Check for Price | Single Inverter, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL | MC74VHC1GT04DFT2 vs M74VHC1GT04DFT2G |
MC74VHC1GT04DFT2 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74VHC1GT04DFT2 is 2.0V to 5.5V.
-
Yes, the MC74VHC1GT04DFT2 is compatible with both 3.3V and 5V logic systems, making it a versatile component for various applications.
-
The maximum propagation delay for the MC74VHC1GT04DFT2 is 10ns, ensuring fast signal transmission and processing.
-
Yes, the MC74VHC1GT04DFT2 is suitable for high-frequency applications up to 100MHz, making it a good choice for high-speed digital circuits.
-
The power consumption of the MC74VHC1GT04DFT2 is typically 1.5μA per gate at 3.3V and 25°C, making it a low-power component.