Part Details for MC74VHC1G125DFT1G by onsemi
Results Overview of MC74VHC1G125DFT1G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC1G125DFT1G Information
MC74VHC1G125DFT1G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74VHC1G125DFT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3368304
|
Farnell | BUFFER, NON INVERTING, -55 TO 125DEG C RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 3450 |
|
$0.0350 / $0.2433 | Buy Now |
DISTI #
3368304RL
|
Farnell | BUFFER, NON INVERTING, -55 TO 125DEG C RoHS: Compliant Min Qty: 500 Lead time: 11 Weeks, 1 Days Container: Reel | 3450 |
|
$0.0350 / $0.0615 | Buy Now |
DISTI #
MC74VHC1G125DFT1GOSCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC88A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9346 In Stock |
|
$0.0251 / $0.1000 | Buy Now |
DISTI #
MC74VHC1G125DFT1G
|
Avnet Americas | Buffer, Non Inverting, Single, 1 Input, 5 Pins, SC-88A, 74VHC1G125 - Tape and Reel (Alt: MC74VHC1G125DFT1G) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2100066000 Factory Stock |
|
$0.0161 / $0.0165 | Buy Now |
DISTI #
MC74VHC1G125DFT1G
|
Avnet Americas | Buffer, Non Inverting, Single, 1 Input, 5 Pins, SC-88A, 74VHC1G125 - Tape and Reel (Alt: MC74VHC1G125DFT1G) RoHS: Compliant Min Qty: 26316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 135000 Partner Stock |
|
$0.0211 / $0.0244 | Buy Now |
DISTI #
863-MC74VHC1G125DFTG
|
Mouser Electronics | Buffers & Line Drivers SINGLE NON INVERTING BUFFER RoHS: Compliant | 2635 |
|
$0.0230 / $0.1000 | Buy Now |
DISTI #
E02:0323_08656250
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2511 | Europe - 39000 |
|
$0.2151 / $0.2264 | Buy Now |
|
Onlinecomponents.com | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353) RoHS: Compliant | 0 |
|
$0.0198 / $0.0245 | Buy Now |
DISTI #
88052813
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2511 | Americas - 39000 |
|
$0.2152 / $0.2265 | Buy Now |
DISTI #
MC74VHC1G125DFT1G
|
Avnet Silica | Buffer Non Inverting Single 1 Input 5 Pins SC88A 74VHC1G125 (Alt: MC74VHC1G125DFT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC74VHC1G125DFT1G
MC74VHC1G125DFT1G CAD Models
MC74VHC1G125DFT1G Part Data Attributes
|
MC74VHC1G125DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G125DFT1G
onsemi
Single Non-Inverting Buffer, 3-State, SC-88A / SC-70-5, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A / SC-70-5 | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MC74VHC1G125DFT1G
This table gives cross-reference parts and alternative options found for MC74VHC1G125DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G125DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M74VHC1G125DFT1G | onsemi | $50.9990 | Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL | MC74VHC1G125DFT1G vs M74VHC1G125DFT1G |
MC74VHC1G125DF1G | onsemi | Check for Price | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | MC74VHC1G125DFT1G vs MC74VHC1G125DF1G |
MC74VHC1G125DFT4 | onsemi | Check for Price | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | MC74VHC1G125DFT1G vs MC74VHC1G125DFT4 |
MC74VHC1G125DF2G | onsemi | Check for Price | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | MC74VHC1G125DFT1G vs MC74VHC1G125DF2G |
MC74VHC1G125DFR2 | onsemi | Check for Price | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | MC74VHC1G125DFT1G vs MC74VHC1G125DFR2 |
74AHC1G125DCKTG4 | Texas Instruments | Check for Price | Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | MC74VHC1G125DFT1G vs 74AHC1G125DCKTG4 |
MC74VHC1G125DFT1G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74VHC1G125DFT1G is 2.0V to 5.5V.
-
To ensure the output signal is not distorted or attenuated, it is recommended to use a low-impedance output buffer, such as the MC74VHC1G125DFT1G, and to keep the output load impedance low (e.g., <100 ohms).
-
The maximum frequency of operation for the MC74VHC1G125DFT1G is typically up to 200 MHz, but this can vary depending on the specific application and operating conditions.
-
To handle power sequencing and power-down modes, it is recommended to follow the power-up and power-down sequencing guidelines outlined in the datasheet, and to use external circuitry to control the power supply voltage and sequencing.
-
Thermal management considerations for the MC74VHC1G125DFT1G include ensuring good airflow, using a heat sink if necessary, and following the recommended operating temperature range (-40°C to 125°C).