Part Details for MC74VHC1G00DFT2G by onsemi
Results Overview of MC74VHC1G00DFT2G by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC1G00DFT2G Information
MC74VHC1G00DFT2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74VHC1G00DFT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H6740
|
Newark | Ic, logic Gate,2-Input Nand, ahc/Vhc-Cmos, tssop,5Pin, plastic Rohs Compliant: Yes |Onsemi MC74VHC1G00DFT2G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0280 | Buy Now |
DISTI #
04R7798
|
Newark | Single Nand Gate, 2I/P, Sot-353-5, Logic Function:Nand Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Ic Case/Package:Sc-70, Product Range:74Vhc1G00, Logic Ic Family:74Vhc, Supply Voltage Min:2V, Msl:- Rohs Compliant: Yes |Onsemi MC74VHC1G00DFT2G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0480 | Buy Now |
DISTI #
MC74VHC1G00DFT2GOSCT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC88A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7230 In Stock |
|
$0.0397 / $0.1300 | Buy Now |
DISTI #
MC74VHC1G00DFT2G
|
Avnet Americas | NAND Gate, Single, 2 Input, 5 Pins, SC-88A, MC74VHC1G00 - Tape and Reel (Alt: MC74VHC1G00DFT2G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 84000 Factory Stock |
|
$0.0216 / $0.0221 | Buy Now |
DISTI #
863-MC74VHC1G00DFT2G
|
Mouser Electronics | Logic Gates 2-5.5V Single 2-Input NAND RoHS: Compliant | 8660 |
|
$0.0260 / $0.2400 | Buy Now |
DISTI #
V72:2272_07278011
|
Arrow Electronics | NAND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2351 Container: Cut Strips | Americas - 20985 |
|
$0.0228 / $0.1131 | Buy Now |
DISTI #
E02:0323_00076296
|
Arrow Electronics | NAND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2507 | Europe - 12000 |
|
$0.0255 / $0.0335 | Buy Now |
|
Onlinecomponents.com | NAND 74VHC1G00 e3 74VHC logic gate circuit 7.5ns @ 5V 50pF 8mA 8mA 1.5V-3.85V -55C~125C RoHS: Compliant | 0 |
|
$0.0198 / $0.0245 | Buy Now |
DISTI #
87810725
|
Verical | NAND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2507 | Americas - 12000 |
|
$0.0252 / $0.0332 | Buy Now |
|
Bristol Electronics | 1403 |
|
RFQ |
Part Details for MC74VHC1G00DFT2G
MC74VHC1G00DFT2G CAD Models
MC74VHC1G00DFT2G Part Data Attributes
|
MC74VHC1G00DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G00DFT2G
onsemi
Single 2-Input NAND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MC74VHC1G00DFT2G
This table gives cross-reference parts and alternative options found for MC74VHC1G00DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G00DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AHC1G00DCKR | Texas Instruments | $0.0502 | Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 | MC74VHC1G00DFT2G vs SN74AHC1G00DCKR |
NLVVHC1G00DFT1G | onsemi | Check for Price | Single 2-Input NAND Gate, 3000-REEL, Automotive Qualified | MC74VHC1G00DFT2G vs NLVVHC1G00DFT1G |
SN74AHC1G00DCKTG4 | Texas Instruments | Check for Price | Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125 | MC74VHC1G00DFT2G vs SN74AHC1G00DCKTG4 |
74AHC1G00GW-G | NXP Semiconductors | Check for Price | IC AHC SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | MC74VHC1G00DFT2G vs 74AHC1G00GW-G |
TC7S00FU(TE85L,F) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate | MC74VHC1G00DFT2G vs TC7S00FU(TE85L,F) |
MC74VHC1G00DFT2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74VHC1G00DFT2G is 2.0V to 5.5V.
-
Yes, the MC74VHC1G00DFT2G is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The maximum frequency of operation for the MC74VHC1G00DFT2G is 100 MHz.
-
Yes, the MC74VHC1G00DFT2G has built-in ESD protection, which helps protect the device from damage caused by electrostatic discharge.
-
The MC74VHC1G00DFT2G comes in a 5-pin SOT23 package.