-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Input Data Selector/Multiplexer (Mux), TSSOP-16, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC157DTR2G by onsemi is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1132
|
Newark | Ic, logic Mux, quad,2-Input, ahc/Vhc-Cmos, tssop,16Pin, plastic |Onsemi MC74VHC157DTR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.2280 | Buy Now |
DISTI #
MC74VHC157DTR2GOSCT-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
328 In Stock |
|
$0.1655 / $0.5900 | Buy Now |
DISTI #
MC74VHC157DTR2G
|
Avnet Americas | Multiplexer, 74VHC, 4 Channel, 2:1, 2 V to 5.5 V, 16 Pins, TSSOP - Tape and Reel (Alt: MC74VHC157DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1398 / $0.1530 | Buy Now |
DISTI #
863-MC74VHC157DTR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-5.5V Quad 2-Channel RoHS: Compliant | 1436 |
|
$0.1650 / $0.6400 | Buy Now |
DISTI #
V79:2366_24339842
|
Arrow Electronics | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1810 | Americas - 25795 |
|
$0.1080 / $0.4130 | Buy Now |
DISTI #
V36:1790_07305794
|
Arrow Electronics | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2327 | Americas - 12500 |
|
$0.1407 / $0.1450 | Buy Now |
DISTI #
V72:2272_07305794
|
Arrow Electronics | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1824 Container: Cut Strips | Americas - 4666 |
|
$0.4171 / $0.4452 | Buy Now |
|
Onlinecomponents.com | 2-Input Data Selector/Multiplexer (Mux) RoHS: Compliant | 0 |
|
$0.1586 / $0.1789 | Buy Now |
DISTI #
36793929
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 1810 | Americas - 25795 |
|
$0.1080 | Buy Now |
DISTI #
70807283
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2327 | Americas - 12500 |
|
$0.1407 / $0.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC157DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC157DTR2G
onsemi
2-Input Data Selector/Multiplexer (Mux), TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74VHC157DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC157DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74VHC157DTR2 | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | MC74VHC157DTR2G vs MC74VHC157DTR2 |
MC74VHC157DT | onsemi | Check for Price | AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | MC74VHC157DTR2G vs MC74VHC157DT |
The recommended operating voltage range for the MC74VHC157DTR2G is 2.0V to 5.5V.
To ensure signal integrity, use a low-impedance output driver, minimize trace lengths, and use a ground plane to reduce noise and electromagnetic interference (EMI).
The maximum frequency of operation for the MC74VHC157DTR2G is 200 MHz.
To handle thermal management, ensure good airflow, use a heat sink if necessary, and follow proper PCB design guidelines to minimize thermal resistance.
Yes, the MC74VHC157DTR2G is compatible with both 3.3V and 5V logic systems, making it a versatile component for various applications.