Part Details for MC74VHC138DR2 by Motorola Mobility LLC
Results Overview of MC74VHC138DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC138DR2 Information
MC74VHC138DR2 by Motorola Mobility LLC is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74VHC138DR2
MC74VHC138DR2 CAD Models
MC74VHC138DR2 Part Data Attributes
|
MC74VHC138DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74VHC138DR2
Motorola Mobility LLC
AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74VHC138DR2
This table gives cross-reference parts and alternative options found for MC74VHC138DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC138DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHC138MX | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | MC74VHC138DR2 vs 74VHC138MX |
74VHC138MX | onsemi | Check for Price | 3-to-8 Decoder/Demultiplexer, SOIC-16, 2500-REEL | MC74VHC138DR2 vs 74VHC138MX |
74VHC138M | STMicroelectronics | Check for Price | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | MC74VHC138DR2 vs 74VHC138M |
MC74VHC138D | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | MC74VHC138DR2 vs MC74VHC138D |
TC74VHC138FS-EL | Toshiba America Electronic Components | Check for Price | IC AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.225 INCH, 0.65 INCH, PLASTIC, SSOP-16, Decoder/Driver | MC74VHC138DR2 vs TC74VHC138FS-EL |
MC74VHCT138ADR2 | Motorola Mobility LLC | Check for Price | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | MC74VHC138DR2 vs MC74VHCT138ADR2 |
74VHC138MTR | STMicroelectronics | Check for Price | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | MC74VHC138DR2 vs 74VHC138MTR |
74VHC138MX_NL | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | MC74VHC138DR2 vs 74VHC138MX_NL |
74VHC138MX | Texas Instruments | Check for Price | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | MC74VHC138DR2 vs 74VHC138MX |
MC74VHC138DG | onsemi | Check for Price | 3-to-8 Line Decoder, SOIC 16 LEAD, 48-TUBE | MC74VHC138DR2 vs MC74VHC138DG |