-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Bus Buffer, 3-State, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC126DTR2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5696
|
Newark | Ic, Non Inverting Bus Buffer, Tssop-14, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Vhc126, Ic Case/Package:Tssop, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc Rohs Compliant: Yes |Onsemi MC74VHC126DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.1890 | Buy Now |
DISTI #
MC74VHC126DTR2GOSCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6261 In Stock |
|
$0.2222 / $0.5700 | Buy Now |
DISTI #
MC74VHC126DTR2G
|
Avnet Americas | Buffer, Non Inverting, 74VHC126, 4 Element, 2 V to 5.5 V, 14 Pins, WTSSOP - Tape and Reel (Alt: MC74VHC126DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1318 / $0.1409 | Buy Now |
DISTI #
863-MC74VHC126DTR2G
|
Mouser Electronics | Buffers & Line Drivers 2-5.5V Octal Bus 3-State RoHS: Compliant | 54312 |
|
$0.1420 / $0.4100 | Buy Now |
DISTI #
E02:0323_00076236
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks | Europe - 2500 |
|
$0.1380 / $0.1561 | Buy Now |
DISTI #
V72:2272_07305324
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2239 Container: Cut Strips | Americas - 250 |
|
$0.2172 / $0.3001 | Buy Now |
|
Onlinecomponents.com | Quad Bus Buffer, 3-State RoHS: Compliant | 0 |
|
$0.1312 / $0.1480 | Buy Now |
DISTI #
84470238
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.1614 / $0.1818 | Buy Now |
DISTI #
88058932
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1618 Package Multiple: 1 Date Code: 2101 | Americas - 2450 |
|
$0.2319 | Buy Now |
DISTI #
69883791
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2239 | Americas - 250 |
|
$0.2172 / $0.2770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC126DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC126DTR2G
onsemi
Quad Bus Buffer, 3-State, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE HIGH | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74VHC126DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC126DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AHC126PW | Philips Semiconductors | Check for Price | Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO14 | MC74VHC126DTR2G vs 74AHC126PW |
The recommended operating voltage range for the MC74VHC126DTR2G is 2.0V to 5.5V.
To ensure proper power supply, connect VCC to a stable voltage source and GND to a reliable ground. Decouple the power supply with a 0.1uF capacitor to reduce noise.
The maximum frequency of operation for the MC74VHC126DTR2G is 100 MHz.
Input signals should be within the recommended voltage range and should not exceed the maximum input voltage rating. Use a series resistor and a capacitor to filter out noise and ensure signal integrity.
The maximum output current of the MC74VHC126DTR2G is 8mA per output pin.