-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Bus Buffer, 3-State, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC125DTR2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0655
|
Newark | Buffer/Driver, Quad, Tssop-14, Logic Family/Base Number:74Vhc125, Logic Device Type:Buffer, Driver, Logic Case Style:Tssop, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc, Logic Ic Base Rohs Compliant: Yes |Onsemi MC74VHC125DTR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1451 |
|
$0.2730 / $0.4400 | Buy Now |
DISTI #
42K1123
|
Newark | Ic, buffer/Driver, single,4-Bit, ahc/Vhc-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74VHC125DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1410 / $0.1880 | Buy Now |
DISTI #
MC74VHC125DTR2GOSCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
878 In Stock |
|
$0.1361 / $0.5400 | Buy Now |
DISTI #
MC74VHC125DTR2G
|
Avnet Americas | Buffer, Quad, 1 Input, 14 Pins, WTSSOP, 74VHC125 - Tape and Reel (Alt: MC74VHC125DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$0.1280 / $0.1401 | Buy Now |
DISTI #
863-MC74VHC125DTR2G
|
Mouser Electronics | Buffers & Line Drivers 2-5.5V Octal Bus 3-State RoHS: Compliant | 825 |
|
$0.1380 / $0.6300 | Buy Now |
DISTI #
V79:2366_28711030
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 7380 |
|
$0.1626 / $0.2927 | Buy Now |
DISTI #
V72:2272_07316975
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2224 Container: Cut Strips | Americas - 5682 |
|
$0.2956 / $0.3213 | Buy Now |
|
Future Electronics | 74VHC Series 2 to 5.5 V CMOS Bus Buffer with 3 State Output - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 2500Reel |
|
$0.1340 / $0.1400 | Buy Now |
|
Future Electronics | 74VHC Series 2 to 5.5 V CMOS Bus Buffer with 3 State Output - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1340 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Quad Bus Buffer, 3-State RoHS: Compliant | 0 |
|
$0.1304 / $0.1472 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC125DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC125DTR2G
onsemi
Quad Bus Buffer, 3-State, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74VHC125DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC125DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AHC125QPWR | Texas Instruments | $0.3509 | 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-TSSOP -40 to 125 | MC74VHC125DTR2G vs SN74AHC125QPWR |
74VHC125MTC | onsemi | Check for Price | Quad Buffer with 3-STATE Outputs, TSSOP-14 WB, 2350-TUBE | MC74VHC125DTR2G vs 74VHC125MTC |
MC74VHC125DT | Rochester Electronics LLC | Check for Price | AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | MC74VHC125DTR2G vs MC74VHC125DT |
V62/03648-01XE | Texas Instruments | Check for Price | Enhanced product 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-TSSOP -55 to 125 | MC74VHC125DTR2G vs V62/03648-01XE |
74VHC125MTC | Rochester Electronics LLC | Check for Price | AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | MC74VHC125DTR2G vs 74VHC125MTC |
74AHC125PW | Philips Semiconductors | Check for Price | Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO14 | MC74VHC125DTR2G vs 74AHC125PW |
MC74VHC125DTR2 | onsemi | Check for Price | AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | MC74VHC125DTR2G vs MC74VHC125DTR2 |
74AHC125PW,112 | NXP Semiconductors | Check for Price | 74AHC(T)125 - Quad buffer/line driver; 3-state TSSOP 14-Pin | MC74VHC125DTR2G vs 74AHC125PW,112 |
935262763112 | NXP Semiconductors | Check for Price | AHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | MC74VHC125DTR2G vs 935262763112 |
The recommended operating voltage range for the MC74VHC125DTR2G is 2.0V to 5.5V.
To ensure the output of the MC74VHC125DTR2G is not affected by input noise, use a pull-up or pull-down resistor on the input pins, and consider adding a low-pass filter or a Schmitt trigger circuit to filter out noise.
The maximum frequency of operation for the MC74VHC125DTR2G is typically up to 100 MHz, but this can vary depending on the specific application and operating conditions.
To ensure proper operation, power up the VCC pin before applying any input signals, and power down the VCC pin after removing all input signals. Also, ensure that the input signals are stable before applying power to the VCC pin.
The maximum current that the MC74VHC125DTR2G can sink or source is typically up to 8mA, but this can vary depending on the specific application and operating conditions.