Part Details for MC74VHC125DTR2 by onsemi
Results Overview of MC74VHC125DTR2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74VHC125DTR2 Information
MC74VHC125DTR2 by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74VHC125DTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74VHC125DTR2
|
Avnet Americas | - Tape and Reel (Alt: MC74VHC125DTR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for MC74VHC125DTR2
MC74VHC125DTR2 CAD Models
MC74VHC125DTR2 Part Data Attributes
|
MC74VHC125DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC125DTR2
onsemi
AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Control Type | ENABLE LOW | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74VHC125DTR2
This table gives cross-reference parts and alternative options found for MC74VHC125DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC125DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHC125MTC | onsemi | Check for Price | Quad Buffer with 3-STATE Outputs, TSSOP-14 WB, 2350-TUBE | MC74VHC125DTR2 vs 74VHC125MTC |
MC74VHC125DT | Rochester Electronics LLC | Check for Price | AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | MC74VHC125DTR2 vs MC74VHC125DT |
SN74AHC125QPWR | Texas Instruments | Check for Price | 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-TSSOP -40 to 125 | MC74VHC125DTR2 vs SN74AHC125QPWR |
V62/03648-01XE | Texas Instruments | Check for Price | Enhanced product 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-TSSOP -55 to 125 | MC74VHC125DTR2 vs V62/03648-01XE |
74VHC125MTC | Rochester Electronics LLC | Check for Price | AHC/VHC/H/U/V SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | MC74VHC125DTR2 vs 74VHC125MTC |
74AHC125PW | Philips Semiconductors | Check for Price | Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO14 | MC74VHC125DTR2 vs 74AHC125PW |
74AHC125PW,112 | NXP Semiconductors | Check for Price | 74AHC(T)125 - Quad buffer/line driver; 3-state TSSOP 14-Pin | MC74VHC125DTR2 vs 74AHC125PW,112 |
935262763112 | NXP Semiconductors | Check for Price | AHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | MC74VHC125DTR2 vs 935262763112 |
MC74VHC125DTR2 | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 | MC74VHC125DTR2 vs MC74VHC125DTR2 |