Part Details for MC74LVX02DR2 by Motorola Mobility LLC
Results Overview of MC74LVX02DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LVX02DR2 Information
MC74LVX02DR2 by Motorola Mobility LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74LVX02DR2
MC74LVX02DR2 CAD Models
MC74LVX02DR2 Part Data Attributes
|
MC74LVX02DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LVX02DR2
Motorola Mobility LLC
LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LVX02DR2
This table gives cross-reference parts and alternative options found for MC74LVX02DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX02DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74LVX02F(EL) | Toshiba America Electronic Components | Check for Price | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | MC74LVX02DR2 vs TC74LVX02F(EL) |
MC74LVX02M | Motorola Mobility LLC | Check for Price | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | MC74LVX02DR2 vs MC74LVX02M |
74LVX02M | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MC74LVX02DR2 vs 74LVX02M |
74LVX02SJ | Fairchild Semiconductor Corporation | Check for Price | Low Voltage Quad 2-Input NOR Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL | MC74LVX02DR2 vs 74LVX02SJ |
TC74LVX02FELP | Toshiba America Electronic Components | Check for Price | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | MC74LVX02DR2 vs TC74LVX02FELP |
MC74LVX02M | onsemi | Check for Price | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 | MC74LVX02DR2 vs MC74LVX02M |
MC74LVX02MEL | onsemi | Check for Price | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 | MC74LVX02DR2 vs MC74LVX02MEL |
MC74LVX02MR2 | onsemi | Check for Price | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 | MC74LVX02DR2 vs MC74LVX02MR2 |