Part Details for MC74LCX574DWR2 by Rochester Electronics LLC
Results Overview of MC74LCX574DWR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LCX574DWR2 Information
MC74LCX574DWR2 by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74LCX574DWR2
MC74LCX574DWR2 CAD Models
MC74LCX574DWR2 Part Data Attributes
|
MC74LCX574DWR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX574DWR2
Rochester Electronics LLC
LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74LCX574DWR2
This table gives cross-reference parts and alternative options found for MC74LCX574DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX574DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC574ADWR | Texas Instruments | $0.3013 | Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 125 | MC74LCX574DWR2 vs SN74LVC574ADWR |
SN74LVC574ADW | Texas Instruments | $0.3479 | Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 125 | MC74LCX574DWR2 vs SN74LVC574ADW |
74LCX574WM_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | MC74LCX574DWR2 vs 74LCX574WM_NL |
IDT74LVCH574ASO | Integrated Device Technology Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | MC74LCX574DWR2 vs IDT74LVCH574ASO |
IDT74LVC574ASO | Integrated Device Technology Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | MC74LCX574DWR2 vs IDT74LVC574ASO |
SN74LVC574ADWRG4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | MC74LCX574DWR2 vs SN74LVC574ADWRG4 |
74LCX574M | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | MC74LCX574DWR2 vs 74LCX574M |
74LVCH574AD | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | MC74LCX574DWR2 vs 74LVCH574AD |
QS74LCX574CSO | Quality Semiconductor Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | MC74LCX574DWR2 vs QS74LCX574CSO |
SN74LVC574ADWG4 | Texas Instruments | Check for Price | Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 125 | MC74LCX574DWR2 vs SN74LVC574ADWG4 |