Part Details for MC74LCX573DWR2 by Motorola Mobility LLC
Results Overview of MC74LCX573DWR2 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LCX573DWR2 Information
MC74LCX573DWR2 by Motorola Mobility LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74LCX573DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 8 | 885 |
|
$0.1890 / $0.6750 | Buy Now |
Part Details for MC74LCX573DWR2
MC74LCX573DWR2 CAD Models
MC74LCX573DWR2 Part Data Attributes
|
MC74LCX573DWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX573DWR2
Motorola Mobility LLC
LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74LCX573DWR2
This table gives cross-reference parts and alternative options found for MC74LCX573DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX573DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LCX573M | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | MC74LCX573DWR2 vs 74LCX573M |
74LVCH573AD | NXP Semiconductors | Check for Price | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | MC74LCX573DWR2 vs 74LVCH573AD |
PI74LCX573S | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | MC74LCX573DWR2 vs PI74LCX573S |
SN74LVC573AQDWREP | Texas Instruments | Check for Price | Enhanced Product Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125 | MC74LCX573DWR2 vs SN74LVC573AQDWREP |
74LVC573AD | NXP Semiconductors | Check for Price | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | MC74LCX573DWR2 vs 74LVC573AD |
MC74LCX573DW | Rochester Electronics LLC | Check for Price | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | MC74LCX573DWR2 vs MC74LCX573DW |
74LCX573WMX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | MC74LCX573DWR2 vs 74LCX573WMX |
MC74LCX573DWR2 | onsemi | Check for Price | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | MC74LCX573DWR2 vs MC74LCX573DWR2 |
SN74LVC573DWR | Rochester Electronics LLC | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | MC74LCX573DWR2 vs SN74LVC573DWR |
74LVC573AD,118 | NXP Semiconductors | Check for Price | 74LVC573A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state SOP 20-Pin | MC74LCX573DWR2 vs 74LVC573AD,118 |