-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage CMOS Octal Transparent Latch Flow Through Pinout, SOIC-20 WB, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LCX573DWG by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5657
|
Newark | Ic, latch, single,8-Bit, lcx/Lvc-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX573DWG RoHS: Compliant Min Qty: 456 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4470 / $0.7380 | Buy Now |
DISTI #
MC74LCX573DWG-ND
|
DigiKey | IC D-TYPE TRANSP 8:8 20-SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
95 In Stock |
|
$0.4383 / $1.8300 | Buy Now |
DISTI #
MC74LCX573DWG
|
Avnet Americas | Latch, 74LCX573, D Type Transparent, Tri State Non Inverted, 8 ns, 24 mA, 20 Pins, WSOIC - Rail/Tube (Alt: MC74LCX573DWG) RoHS: Compliant Min Qty: 2394 Package Multiple: 38 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.2851 / $0.2911 | Buy Now |
DISTI #
863-MC74LCX573DWG
|
Mouser Electronics | Latches 2-3.6V Octal 3-State Transparent RoHS: Compliant | 71 |
|
$0.4380 / $1.7000 | Buy Now |
DISTI #
P40:2555_18952396
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2320 | Europe - 1178 |
|
$0.3367 / $0.5148 | Buy Now |
|
Onlinecomponents.com | Low Voltage CMOS Octal Transparent Latch Flow Through Pinout RoHS: Compliant | 0 |
|
$0.4112 / $0.5120 | Buy Now |
DISTI #
85951303
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 574 Package Multiple: 1 Date Code: 1001 | Americas - 16188 |
|
$0.4506 / $0.6543 | Buy Now |
DISTI #
85951279
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 574 Package Multiple: 1 Date Code: 2101 | Americas - 14440 |
|
$0.4506 / $0.6543 | Buy Now |
DISTI #
85951276
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 574 Package Multiple: 1 Date Code: 2001 | Americas - 5510 |
|
$0.4506 / $0.6543 | Buy Now |
DISTI #
85951223
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 574 Package Multiple: 1 | Americas - 2750 |
|
$0.4506 / $0.6543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LCX573DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX573DWG
onsemi
Low Voltage CMOS Octal Transparent Latch Flow Through Pinout, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC74LCX573DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX573DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC573AD,118 | NXP Semiconductors | Check for Price | 74LVC573A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state SOP 20-Pin | MC74LCX573DWG vs 74LVC573AD,118 |
The recommended operating voltage range for the MC74LCX573DWG is 2.3V to 3.6V, as specified in the datasheet. However, it's essential to note that the device can tolerate a voltage range of 1.65V to 3.6V, but the performance may vary.
It's recommended to power up the VCC pin before applying any input signals, and power down the VCC pin after removing all input signals. This ensures that the device operates correctly and prevents any potential damage.
The maximum frequency of operation for the MC74LCX573DWG is 100 MHz, as specified in the datasheet. However, the actual frequency of operation may vary depending on the system design and operating conditions.
To ensure signal integrity, it's recommended to use a low-impedance PCB design, minimize trace lengths, and use termination resistors as necessary. Additionally, consider using a signal integrity analysis tool to simulate and optimize the design.
No, the MC74LCX573DWG is not designed to operate at 5V. The maximum recommended operating voltage is 3.6V, and exceeding this voltage may cause damage to the device or affect its performance.