Part Details for MC74LCX158DR2 by onsemi
Results Overview of MC74LCX158DR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LCX158DR2 Information
MC74LCX158DR2 by onsemi is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74LCX158DR2
MC74LCX158DR2 CAD Models
MC74LCX158DR2 Part Data Attributes
|
MC74LCX158DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX158DR2
onsemi
LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LCX158DR2
This table gives cross-reference parts and alternative options found for MC74LCX158DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX158DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74LCX158DR2G | onsemi | $0.4028 | Low Voltage Quad 2-Input Multiplexer, SOIC 16 LEAD, 2500-REEL | MC74LCX158DR2 vs MC74LCX158DR2G |
MC74LCX258MG | onsemi | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, EIAJ, SO-16 | MC74LCX158DR2 vs MC74LCX258MG |
SNJ54LVC257AFK | Texas Instruments | Check for Price | Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 20-LCCC -55 to 125 | MC74LCX158DR2 vs SNJ54LVC257AFK |
74LVC157PW | Philips Semiconductors | Check for Price | Multiplexer, 4-Func, 2 Line Input, CMOS, PDSO16, | MC74LCX158DR2 vs 74LVC157PW |
SN74LVC157APWTE4 | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | MC74LCX158DR2 vs SN74LVC157APWTE4 |
MC74LCX258DTEL | Motorola Mobility LLC | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16 | MC74LCX158DR2 vs MC74LCX258DTEL |
MC74LCX257SDR2 | onsemi | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16 | MC74LCX158DR2 vs MC74LCX257SDR2 |
74LCX157SJX_NL | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | MC74LCX158DR2 vs 74LCX157SJX_NL |
TC74LCX257FK | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3 MM, 0.50 MM PITCH, PLASTIC, VSSOP-16, Multiplexer/Demultiplexer | MC74LCX158DR2 vs TC74LCX257FK |
74LVC1G157GF,132 | NXP Semiconductors | Check for Price | 74LVC1G157 - Single 2-input multiplexer SON 6-Pin | MC74LCX158DR2 vs 74LVC1G157GF,132 |