Part Details for MC74LCX125D by onsemi
Results Overview of MC74LCX125D by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LCX125D Information
MC74LCX125D by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74LCX125D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2722 |
|
RFQ | ||
|
Bristol Electronics | 409 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,4-BIT,LCX-CMOS,SOP,14PIN,PLASTIC | 417 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,4-BIT,LCX-CMOS,SOP,14PIN,PLASTIC | 220 |
|
$1.8038 / $3.9000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
Buy Now |
Part Details for MC74LCX125D
MC74LCX125D CAD Models
MC74LCX125D Part Data Attributes
|
MC74LCX125D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX125D
onsemi
LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LCX125D
This table gives cross-reference parts and alternative options found for MC74LCX125D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX125D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC125ADRG4 | Texas Instruments | $0.1041 | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 | MC74LCX125D vs SN74LVC125ADRG4 |
74LVC125AD,118 | Nexperia | $0.1271 | 74LVC125A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us SOIC 14-Pin | MC74LCX125D vs 74LVC125AD,118 |
SN74LVC125ADT | Texas Instruments | $0.2967 | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 | MC74LCX125D vs SN74LVC125ADT |
74LCX125M | STMicroelectronics | Check for Price | Low voltage CMOS quad bus buffer (3-State) with 5V tolerant inputs and outputs | MC74LCX125D vs 74LCX125M |
74LCX125M | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MC74LCX125D vs 74LCX125M |