Part Details for MC74LCX08MELG by onsemi
Results Overview of MC74LCX08MELG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LCX08MELG Information
MC74LCX08MELG by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74LCX08MELG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86125197
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SO EIAJ T/R RoHS: Compliant Min Qty: 1190 Package Multiple: 1 Date Code: 1101 | Americas - 16000 |
|
$0.2355 / $0.3153 | Buy Now |
DISTI #
86125159
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SO EIAJ T/R RoHS: Compliant Min Qty: 1190 Package Multiple: 1 | Americas - 1995 |
|
$0.2355 / $0.3153 | Buy Now |
|
Rochester Electronics | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 18500 |
|
$0.1884 / $0.3039 | Buy Now |
Part Details for MC74LCX08MELG
MC74LCX08MELG CAD Models
MC74LCX08MELG Part Data Attributes
|
MC74LCX08MELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX08MELG
onsemi
LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, EIAJ, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.275 mm |
Alternate Parts for MC74LCX08MELG
This table gives cross-reference parts and alternative options found for MC74LCX08MELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX08MELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LCX08M | onsemi | $0.1387 | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, SOIC-14, 1100-TUBE | MC74LCX08MELG vs 74LCX08M |
74LCX08MX | onsemi | $0.2015 | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, SOIC-14, 2500-REEL | MC74LCX08MELG vs 74LCX08MX |
MC74LCX08DR2G | onsemi | $0.2121 | Low Voltage Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL | MC74LCX08MELG vs MC74LCX08DR2G |
MC74LCX08DG | onsemi | $0.3786 | Low Voltage Quad 2-Input AND Gate, SOIC-14 NB, 55-TUBE | MC74LCX08MELG vs MC74LCX08DG |
74LCX08SJX_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | MC74LCX08MELG vs 74LCX08SJX_NL |
74LCX08MX_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | MC74LCX08MELG vs 74LCX08MX_NL |
74LCX08M | Fairchild Semiconductor Corporation | Check for Price | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | MC74LCX08MELG vs 74LCX08M |
74LCX08SJ | Fairchild Semiconductor Corporation | Check for Price | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL | MC74LCX08MELG vs 74LCX08SJ |
74LCX08SJX | onsemi | Check for Price | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2000-REEL | MC74LCX08MELG vs 74LCX08SJX |