Part Details for MC74LCX04DR2G by onsemi
Results Overview of MC74LCX04DR2G by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LCX04DR2G Information
MC74LCX04DR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74LCX04DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0629
|
Newark | Inverter, Hex, 1 I/P, Nsoic-14, Logic Family/Base Number:74Lcx04, Logic Type:Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Nsoic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74LCX04DR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1911 |
|
$0.1900 / $0.7600 | Buy Now |
DISTI #
45J1353
|
Newark | Ic, logic Gate, hex Inverter, lcx/Lvc-Cmos, sop,14Pin, plastic |Onsemi MC74LCX04DR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1640 | Buy Now |
DISTI #
MC74LCX04DR2GOSCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4530 In Stock |
|
$0.1886 / $0.5000 | Buy Now |
DISTI #
MC74LCX04DR2G
|
Avnet Americas | Inverter, Hex, 1 Input, 14 Pins, NSOIC, MC74LCX04 - Tape and Reel (Alt: MC74LCX04DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1147 / $0.1255 | Buy Now |
DISTI #
863-MC74LCX04DR2G
|
Mouser Electronics | Inverters 2-3.6 Hex CMOS RoHS: Compliant | 4153 |
|
$0.1360 / $0.7600 | Buy Now |
DISTI #
P40:2555_19938877
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2239 | Europe - 3443 |
|
$0.1091 | Buy Now |
DISTI #
E02:0323_00079325
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks | Europe - 2500 |
|
$0.1273 / $0.1541 | Buy Now |
|
Onlinecomponents.com | Ic, logic Gate, hex Inverter, lcx/Lvc-Cmos, sop, 14Pin, plastic |Onsemi MC74LCX04DR2G RoHS: Compliant | 0 |
|
$0.1143 / $0.1307 | Buy Now |
DISTI #
85994187
|
Verical | Inverter 6-Element CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2238 Package Multiple: 1 Date Code: 2201 | Americas - 2705 |
|
$0.1253 / $0.1676 | Buy Now |
DISTI #
87054604
|
Verical | Inverter 6-Element CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.1278 / $0.1547 | Buy Now |
Part Details for MC74LCX04DR2G
MC74LCX04DR2G CAD Models
MC74LCX04DR2G Part Data Attributes
|
MC74LCX04DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX04DR2G
onsemi
Low Voltage CMOS Hex Inverter, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LCX04DR2G
This table gives cross-reference parts and alternative options found for MC74LCX04DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX04DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LCX04M | Fairchild Semiconductor Corporation | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | MC74LCX04DR2G vs 74LCX04M |
N74LVC04D | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | MC74LCX04DR2G vs N74LVC04D |
74LCX04MX | National Semiconductor Corporation | Check for Price | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | MC74LCX04DR2G vs 74LCX04MX |
74LCX04MX | Fairchild Semiconductor Corporation | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | MC74LCX04DR2G vs 74LCX04MX |
MC74LCX04D | onsemi | Check for Price | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | MC74LCX04DR2G vs MC74LCX04D |
74LCX04MX_NL | Fairchild Semiconductor Corporation | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | MC74LCX04DR2G vs 74LCX04MX_NL |
MC74LCX04DR2 | onsemi | Check for Price | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | MC74LCX04DR2G vs MC74LCX04DR2 |
74LVC04D-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | MC74LCX04DR2G vs 74LVC04D-T |
MC74LCX04DR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74LCX04DR2G is 2.3V to 3.6V.
-
To ensure proper power supply, connect VCC to a stable voltage source between 2.3V and 3.6V, and GND to a reliable ground connection.
-
The maximum input voltage that the MC74LCX04DR2G can tolerate is 4.6V, but it's recommended to operate within the recommended operating voltage range for optimal performance.
-
To handle ESD protection, use a wrist strap or anti-static mat when handling the device, and ensure that the PCB design includes ESD protection components such as TVS diodes or ESD protection arrays.
-
The maximum power dissipation for the MC74LCX04DR2G is 500mW, but it's recommended to keep the power dissipation below 200mW for optimal performance and reliability.