Part Details for MC74LCX00D by onsemi
Results Overview of MC74LCX00D by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LCX00D Information
MC74LCX00D by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74LCX00D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86125619
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail RoHS: Not Compliant Min Qty: 2524 Package Multiple: 1 Date Code: 0501 | Americas - 12155 |
|
$0.1486 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 462 |
|
$0.1045 / $0.1959 | Buy Now |
|
Rochester Electronics | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15950 |
|
$0.0737 / $0.1189 | Buy Now |
Part Details for MC74LCX00D
MC74LCX00D CAD Models
MC74LCX00D Part Data Attributes
|
MC74LCX00D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX00D
onsemi
LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LCX00D
This table gives cross-reference parts and alternative options found for MC74LCX00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74LCX00DR2 | Motorola Mobility LLC | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | MC74LCX00D vs MC74LCX00DR2 |
MC74LCX00MR2 | Motorola Mobility LLC | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | MC74LCX00D vs MC74LCX00MR2 |
V62/04652-01XE | Texas Instruments | Check for Price | Enhanced product 4-ch, 2-input, 2-V to 3.6-V NAND gates 14-SOIC -40 to 125 | MC74LCX00D vs V62/04652-01XE |
TC74LCX00FNEL | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate | MC74LCX00D vs TC74LCX00FNEL |
MC74LCX00MR2 | onsemi | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | MC74LCX00D vs MC74LCX00MR2 |
TC74LCX00FELP | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | MC74LCX00D vs TC74LCX00FELP |
SN74LVC00ADG4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-NAND Gate 14-SOIC -40 to 125 | MC74LCX00D vs SN74LVC00ADG4 |