-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual D Flip-Flop with Set and Reset, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HCT74ADR2G by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2464556RL
|
Farnell | FLIPFLOP, D-TYPE, 24NS, NSOIC-14 RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 9 |
|
$0.1490 / $0.2886 | Buy Now |
DISTI #
2464556
|
Farnell | FLIPFLOP, D-TYPE, 24NS, NSOIC-14 RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 9 |
|
$0.1490 / $0.7967 | Buy Now |
DISTI #
MC74HCT74ADR2GOSCT-ND
|
DigiKey | IC FF D-TYPE DOUBLE 1BIT 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
885 In Stock |
|
$0.1128 / $0.3400 | Buy Now |
DISTI #
MC74HCT74ADR2G
|
Avnet Americas | Flip Flop, 74HCT74, D, 24 ns, 30 MHz, 4 mA, 14 Pins, NSOIC - Tape and Reel (Alt: MC74HCT74ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0919 / $0.0945 | Buy Now |
DISTI #
863-MC74HCT74ADR2G
|
Mouser Electronics | Flip Flops 5V CMOS Dual D-Type w/Set Reset RoHS: Compliant | 2399 |
|
$0.1180 / $0.7400 | Buy Now |
DISTI #
V36:1790_07289891
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2507 | Americas - 5000 |
|
$0.1066 / $0.1312 | Buy Now |
DISTI #
V79:2366_22403060
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2114 | Americas - 30 |
|
$0.0479 / $0.0680 | Buy Now |
|
Future Electronics | 74HC Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/Set and Reset - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 7500Reel |
|
$0.0920 / $0.0990 | Buy Now |
|
Onlinecomponents.com | Dual D Flip-Flop with Set and Reset RoHS: Compliant | 0 |
|
$0.1080 / $0.1236 | Buy Now |
DISTI #
85994992
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2368 Package Multiple: 1 Date Code: 0601 | Americas - 44480 |
|
$0.1184 / $0.1584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HCT74ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT74ADR2G
onsemi
Dual D Flip-Flop with Set and Reset, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for MC74HCT74ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT74ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NLV74HCT74ADR2G | onsemi | $0.1960 | Dual D Flip-Flop with Set and Reset, SOIC-14 NB, 2500-REEL, Automotive Qualified | MC74HCT74ADR2G vs NLV74HCT74ADR2G |
MM74HCT74M/A+ | National Semiconductor Corporation | Check for Price | IC,FLIP-FLOP,DUAL,D TYPE,HCT-CMOS,SOP,14PIN,PLASTIC | MC74HCT74ADR2G vs MM74HCT74M/A+ |
933713390652 | Nexperia | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | MC74HCT74ADR2G vs 933713390652 |
MC74HCT74ADG | Rochester Electronics LLC | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, LEAD FREE, SOIC-14 | MC74HCT74ADR2G vs MC74HCT74ADG |
MC74HCT74ADR2G | Rochester Electronics LLC | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, LEAD FREE, SOIC-14 | MC74HCT74ADR2G vs MC74HCT74ADR2G |
CD74HCT74MTG4 | Texas Instruments | Check for Price | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | MC74HCT74ADR2G vs CD74HCT74MTG4 |
MC74HCT74AD | Rochester Electronics LLC | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, PLASTIC, SOIC-14 | MC74HCT74ADR2G vs MC74HCT74AD |
MM74HCT74M_NL | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | MC74HCT74ADR2G vs MM74HCT74M_NL |
74HCT74D | Nexperia | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | MC74HCT74ADR2G vs 74HCT74D |
SN74HCT74D-00 | Texas Instruments | Check for Price | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, CERAMIC, SSOP-14 | MC74HCT74ADR2G vs SN74HCT74D-00 |
The recommended operating voltage range for the MC74HCT74ADR2G is 4.5V to 5.5V.
To ensure the flip-flop is properly reset during power-up, connect the reset pin (MR) to VCC through a 1kΩ resistor and a 0.1μF capacitor to ground.
The maximum clock frequency that the MC74HCT74ADR2G can handle is 30 MHz.
To minimize power consumption, ensure that the input signals are properly terminated, use a low-power clock source, and consider using a lower supply voltage (e.g., 4.5V) if possible.
While the MC74HCT74ADR2G is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the output voltage levels may not be compatible with 3.3V logic, and the device's performance may be degraded.