Part Details for MC74HCT74ADR2G by Rochester Electronics LLC
Results Overview of MC74HCT74ADR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HCT74ADR2G Information
MC74HCT74ADR2G by Rochester Electronics LLC is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74HCT74ADR2G
MC74HCT74ADR2G CAD Models
MC74HCT74ADR2G Part Data Attributes
|
MC74HCT74ADR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT74ADR2G
Rochester Electronics LLC
D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, LEAD FREE, SOIC-14
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
Alternate Parts for MC74HCT74ADR2G
This table gives cross-reference parts and alternative options found for MC74HCT74ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT74ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NLV74HCT74ADR2G | onsemi | $0.1960 | Dual D Flip-Flop with Set and Reset, SOIC-14 NB, 2500-REEL, Automotive Qualified | MC74HCT74ADR2G vs NLV74HCT74ADR2G |
MM74HCT74M/A+ | National Semiconductor Corporation | Check for Price | IC,FLIP-FLOP,DUAL,D TYPE,HCT-CMOS,SOP,14PIN,PLASTIC | MC74HCT74ADR2G vs MM74HCT74M/A+ |
933713390652 | Nexperia | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | MC74HCT74ADR2G vs 933713390652 |
MC74HCT74ADG | Rochester Electronics LLC | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, LEAD FREE, SOIC-14 | MC74HCT74ADR2G vs MC74HCT74ADG |
CD74HCT74MTG4 | Texas Instruments | Check for Price | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | MC74HCT74ADR2G vs CD74HCT74MTG4 |
MC74HCT74AD | Rochester Electronics LLC | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, PLASTIC, SOIC-14 | MC74HCT74ADR2G vs MC74HCT74AD |
MM74HCT74M_NL | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | MC74HCT74ADR2G vs MM74HCT74M_NL |
74HCT74D | Nexperia | Check for Price | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | MC74HCT74ADR2G vs 74HCT74D |
SN74HCT74D-00 | Texas Instruments | Check for Price | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, CERAMIC, SSOP-14 | MC74HCT74ADR2G vs SN74HCT74D-00 |