Part Details for MC74HCT244ADW by onsemi
Results Overview of MC74HCT244ADW by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HCT244ADW Information
MC74HCT244ADW by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HCT244ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 118 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,HCT-CMOS,SOP,20PIN,PLASTIC | 170 |
|
$0.5750 / $1.1500 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,HCT-CMOS,SOP,20PIN,PLASTIC | 167 |
|
$0.2800 / $0.6000 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,HCT-CMOS,SOP,20PIN,PLASTIC | 20 |
|
$0.6800 / $0.8500 | Buy Now |
Part Details for MC74HCT244ADW
MC74HCT244ADW CAD Models
MC74HCT244ADW Part Data Attributes
|
MC74HCT244ADW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT244ADW
onsemi
HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74HCT244ADW
This table gives cross-reference parts and alternative options found for MC74HCT244ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT244ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74HCT244RP | Renesas Electronics Corporation | Check for Price | Octal Buffers/Line Drivers/Line Receivers (with inverted 3-state outputs), , / | MC74HCT244ADW vs HD74HCT244RP |
GD74HCT244D | MagnaChip Semiconductor Ltd | Check for Price | Bus Driver/Transceiver | MC74HCT244ADW vs GD74HCT244D |
MM74HCT244WM | Rochester Electronics LLC | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | MC74HCT244ADW vs MM74HCT244WM |
SN74HCT244DWE4 | Texas Instruments | Check for Price | Eight-channel 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and tri-state outputs 20-SOIC -40 to 85 | MC74HCT244ADW vs SN74HCT244DWE4 |
SN74HCT244DW-00 | Texas Instruments | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | MC74HCT244ADW vs SN74HCT244DW-00 |
MM74HCT244WMX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | MC74HCT244ADW vs MM74HCT244WMX_NL |
MC74HCT244ADWDR2 | Motorola Mobility LLC | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | MC74HCT244ADW vs MC74HCT244ADWDR2 |