Part Details for MC74HCT241ADWR2G by onsemi
Results Overview of MC74HCT241ADWR2G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HCT241ADWR2G Information
MC74HCT241ADWR2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HCT241ADWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2745
|
Newark | Octal 3-State Noninverting Buffer/Line Driver/Line Receiver With Lsttl-Compatible Inputs/ Reel Rohs Compliant: Yes |Onsemi MC74HCT241ADWR2G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 / $0.4500 | Buy Now |
DISTI #
488-MC74HCT241ADWR2GCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.3265 / $0.8000 | Buy Now |
DISTI #
MC74HCT241ADWR2G
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74HCT241ADWR2G) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 28000 Partner Stock |
|
$0.2346 / $0.2436 | Buy Now |
DISTI #
MC74HCT241ADWR2G
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74HCT241ADWR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 28000 Factory Stock |
|
$0.2346 / $0.2395 | Buy Now |
DISTI #
863-MC74HCT241ADWR2G
|
Mouser Electronics | Buffers & Line Drivers BUFFRNONINVRT3-ST/ LN DR RoHS: Compliant | 980 |
|
$0.3260 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Octal 3-State Noninverting Buffer/Line Driver/Line Receiver with LSTTL-Compatible Inputs RoHS: Compliant | 0 |
|
$0.3105 / $0.3530 | Buy Now |
DISTI #
86000863
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 754 Package Multiple: 1 Date Code: 1501 | Americas - 27000 |
|
$0.3429 / $0.4978 | Buy Now |
DISTI #
86003812
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 754 Package Multiple: 1 Date Code: 1001 | Americas - 10144 |
|
$0.3429 / $0.4978 | Buy Now |
DISTI #
85992536
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 754 Package Multiple: 1 | Americas - 5242 |
|
$0.3429 / $0.4978 | Buy Now |
DISTI #
88042842
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 754 Package Multiple: 1 Date Code: 2001 | Americas - 807 |
|
$0.3429 / $0.4978 | Buy Now |
Part Details for MC74HCT241ADWR2G
MC74HCT241ADWR2G CAD Models
MC74HCT241ADWR2G Part Data Attributes
|
MC74HCT241ADWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT241ADWR2G
onsemi
Octal 3-State Noninverting Buffer/Line Driver/Line Receiver with LSTTL-Compatible Inputs, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW/HIGH | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74HCT241ADWR2G
This table gives cross-reference parts and alternative options found for MC74HCT241ADWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT241ADWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HCT241M96G4 | Texas Instruments | Check for Price | High Speed CMOS Logic Non-Inverting Octal Buffer/Line Drivers with 3-State Outputs 20-SOIC -55 to 125 | MC74HCT241ADWR2G vs CD74HCT241M96G4 |
MC74HCT241ADWR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74HCT241ADWR2G is 4.5V to 5.5V, with a typical voltage of 5V.
-
The MC74HCT241ADWR2G has a maximum junction temperature of 150°C. To handle thermal management, ensure good airflow, use a heat sink if necessary, and avoid overheating the device.
-
The maximum frequency of operation for the MC74HCT241ADWR2G is 30 MHz, but this can vary depending on the specific application and operating conditions.
-
Ensure the PCB layout meets the recommended land pattern and spacing guidelines provided in the datasheet, and consider factors such as signal integrity, power supply decoupling, and thermal management.
-
The MC74HCT241ADWR2G has built-in ESD protection and latch-up prevention measures, but it's still important to follow proper handling and assembly procedures to prevent damage.