-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HCT14ADG by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0783
|
Newark | Log Cmos Schmitt Trg Hex Rohs Compliant: Yes |Onsemi MC74HCT14ADG RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 4431 |
|
$0.2290 / $0.5270 | Buy Now |
DISTI #
74AC1427
|
Newark | Ic, Sm, Logic, 74Hct, Inverter, Logic Family/Base Number:74Hct14, Logic Type:Inverter Schmitt Trigger, Output Current:4Ma, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Onsemi MC74HCT14ADG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1410 |
|
$0.2170 / $1.1100 | Buy Now |
DISTI #
MC74HCT14ADGOS-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
2022 In Stock |
|
$0.2392 / $1.1100 | Buy Now |
DISTI #
MC74HCT14ADG
|
Avnet Americas | Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74HCT14 - Rail/Tube (Alt: MC74HCT14ADG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 4431 |
|
$0.1273 / $0.1393 | Buy Now |
DISTI #
863-MC74HCT14ADG
|
Mouser Electronics | Inverters 5V CMOS Hex Schmitt Trigger RoHS: Compliant | 1308 |
|
$0.2170 / $1.1100 | Buy Now |
DISTI #
E02:0323_00018291
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2404 | Europe - 2174 |
|
$0.1442 / $0.2192 | Buy Now |
DISTI #
V36:1790_07277870
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 9 Weeks Date Code: 2233 | Americas - 1950 |
|
$0.1287 / $0.1439 | Buy Now |
DISTI #
P40:2555_12574808
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2110 | Europe - 301 |
|
$0.1938 | Buy Now |
DISTI #
70466441
|
RS | MC74HCT14ADG, Hex Schmitt Trigger CMOS Inverter, 4.5 - 5.5 V, 14-Pin SOIC Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3110 / $0.3660 | RFQ |
|
Future Electronics | 74HC Series 4.5 to 5.5 V Hex Schmitt-Trigger Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Tube | 2927Tube |
|
$0.1200 / $0.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HCT14ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT14ADG
onsemi
Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 48 ns | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
The recommended operating voltage range for the MC74HCT14ADG is 4.5V to 5.5V.
To ensure the Schmitt Trigger input threshold levels are met, ensure that the input signal has a rise and fall time of less than 100 ns and an amplitude of at least 0.5V.
The maximum frequency of operation for the MC74HCT14ADG is approximately 30 MHz.
To ensure proper operation, power-up and power-down sequencing should be controlled to prevent voltage differences between VCC and GND exceeding 0.5V.
The maximum output current that the MC74HCT14ADG can sink or source is 20 mA.