Part Details for MC74HC86ADR2G-Q by onsemi
Results Overview of MC74HC86ADR2G-Q by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC86ADR2G-Q Information
MC74HC86ADR2G-Q by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC86ADR2G-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-MC74HC86ADR2G-QCT-ND
|
DigiKey | QUAD 2-INPUT EXCLUSIVE Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2475 In Stock |
|
$0.1526 / $0.4100 | Buy Now |
DISTI #
MC74HC86ADR2G-Q
|
Avnet Americas | QUAD 2-INPUT EXCLUSIVE - Tape and Reel (Alt: MC74HC86ADR2G-Q) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 117500 Factory Stock |
|
$0.1459 / $0.1490 | Buy Now |
DISTI #
863-MC74HC86ADR2G-Q
|
Mouser Electronics | Logic Gates QUAD 2-INPUT EXCLUSIVE RoHS: Not Compliant | 2495 |
|
$0.1520 / $0.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1463 / $0.1650 | Buy Now |
|
Flip Electronics | Stock | 115000 |
|
RFQ |
Part Details for MC74HC86ADR2G-Q
MC74HC86ADR2G-Q CAD Models
MC74HC86ADR2G-Q Part Data Attributes
|
MC74HC86ADR2G-Q
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC86ADR2G-Q
onsemi
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 150 ns | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |