-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal 3-State Non-inverting D Flip-Flop, SOIC-20 WB, 38-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC574ADWG by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6677
|
Newark | Flip-Flop, D-Type, Octal, 32Ns, Wsoic-20, Logic Family/Base Number:74Hc574, Flip-Flop Type:D, Propagation Delay:32Ns, Frequency:35Mhz, Output Current:7.8Ma, Logic Case Style:Wsoic, No. Of Pins:20Pins, Trigger Type:Positive Edge, Icrohs Compliant: Yes |Onsemi MC74HC574ADWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$0.3450 / $1.4600 | Buy Now |
DISTI #
MC74HC574ADWGOS-ND
|
DigiKey | IC FF D-TYPE SINGLE 8BIT 20SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
33 In Stock |
|
$0.3649 / $1.5700 | Buy Now |
DISTI #
MC74HC574ADWG
|
Avnet Americas | Flip-Flop, Tri State Non Inverted, Positive Edge, 74HC574, D, 32 ns, 35 MHz, 7.8 mA, WSOIC - Rail/Tube (Alt: MC74HC574ADWG) RoHS: Compliant Min Qty: 3192 Package Multiple: 38 Lead time: 9 Weeks, 0 Days Container: Tube | 19076 Factory Stock |
|
$0.2733 / $0.2992 | Buy Now |
DISTI #
863-MC74HC574ADWG
|
Mouser Electronics | Flip Flops 2-6V CMOS Octal D-Type Non-Inverting RoHS: Compliant | 377 |
|
$0.3450 / $1.5100 | Buy Now |
|
Onlinecomponents.com | Octal 3-State Non-inverting D Flip-Flop RoHS: Compliant | Alternative Product Available |
|
$0.3223 / $0.3976 | Buy Now |
DISTI #
85994383
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 739 Package Multiple: 1 Date Code: 2201 | Americas - 29982 |
|
$0.3496 / $0.5075 | Buy Now |
DISTI #
85994454
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 739 Package Multiple: 1 Date Code: 2101 | Americas - 4142 |
|
$0.3496 / $0.5075 | Buy Now |
|
Quest Components | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 13 |
|
$0.6095 / $0.7314 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 36105 |
|
$0.2797 / $0.4511 | Buy Now |
DISTI #
MC74HC574ADWG
|
TME | IC: digital, D flip-flop, Ch: 8, CMOS, HC, SMD, SO20-W, tube Min Qty: 1 | 0 |
|
$0.3780 / $0.7870 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC574ADWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC574ADWG
onsemi
Octal 3-State Non-inverting D Flip-Flop, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The maximum clock frequency of the MC74HC574ADWG is 100 MHz.
To ensure stable and accurate output data, make sure to meet the setup and hold time requirements, and use a clock signal with a rise and fall time of less than 10 ns.
The recommended operating voltage range for the MC74HC574ADWG is 2.0 V to 6.0 V.
To ensure proper operation, power up the VCC pin before the clock signal, and power down the clock signal before the VCC pin.
The maximum current that the MC74HC574ADWG can sink or source is 25 mA per output pin.