-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal 3-State Non-inverting Transparent Latch, TSSOP 20 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC573ADTR2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0627
|
Newark | Transparent Latch, Octal, Tssop-20, Logic Family/Base Number:74Hc573, Latch Type:Transparent, Ic Output Type:Tri State Non Inverted, Propagation Delay:30Ns, Output Current:-, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Rohs Compliant: Yes |Onsemi MC74HC573ADTR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3650 / $0.7500 | Buy Now |
DISTI #
42K0906
|
Newark | Ic, latch, single,8-Bit, hc-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74HC573ADTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.3280 | Buy Now |
DISTI #
MC74HC573ADTR2GOSCT-ND
|
DigiKey | IC D-TYPE TRANSP 8:8 20-TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3254 In Stock |
|
$0.2382 / $0.6100 | Buy Now |
DISTI #
MC74HC573ADTR2G
|
Avnet Americas | Latch, 74HC573, D Type Transparent, Tri State Non Inverted, 38 ns, 7.8 mA, 20 Pins, WTSSOP - Tape and Reel (Alt: MC74HC573ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1402 / $0.1462 | Buy Now |
DISTI #
863-MC74HC573ADTR2G
|
Mouser Electronics | Latches 2-6V Transparent Non-Inverting RoHS: Compliant | 3717 |
|
$0.2380 / $1.0300 | Buy Now |
|
Onlinecomponents.com | 74HC573 Tape & Reel (TR) HC/UH 74HC latch circuit 45ns 7.8mA 7.8mA 26ns 190.990737mg RoHS: Compliant | 0 |
|
$0.2300 / $0.2576 | Buy Now |
DISTI #
85951687
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 930 Package Multiple: 1 Date Code: 1801 | Americas - 17500 |
|
$0.4034 | Buy Now |
DISTI #
85951839
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 930 Package Multiple: 1 Date Code: 1401 | Americas - 16000 |
|
$0.4034 | Buy Now |
DISTI #
85951783
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 930 Package Multiple: 1 Date Code: 1201 | Americas - 10000 |
|
$0.4034 | Buy Now |
DISTI #
85951570
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 930 Package Multiple: 1 Date Code: 2301 | Americas - 9998 |
|
$0.4034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC573ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC573ADTR2G
onsemi
Octal 3-State Non-inverting Transparent Latch, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74HC573ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC573ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC573PW,112 | Nexperia | $0.2457 | 74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin | MC74HC573ADTR2G vs 74HC573PW,112 |
SN74HC573APWLE | Texas Instruments | Check for Price | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | MC74HC573ADTR2G vs SN74HC573APWLE |
HD74HC573T | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA | MC74HC573ADTR2G vs HD74HC573T |
74HC573PW-Q100 | NXP Semiconductors | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | MC74HC573ADTR2G vs 74HC573PW-Q100 |
74HC573PW-T | NXP Semiconductors | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | MC74HC573ADTR2G vs 74HC573PW-T |
SN74HC573APWTG4 | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | MC74HC573ADTR2G vs SN74HC573APWTG4 |
The maximum operating frequency of the MC74HC573ADTR2G is 25 MHz.
To ensure that the output is not corrupted during power-up or power-down, it is recommended to use a pull-up or pull-down resistor on the output pins to define the output state during power-up or power-down.
The recommended operating voltage range for the MC74HC573ADTR2G is 2.0 V to 6.0 V.
Asynchronous inputs should be synchronized with the clock signal using a flip-flop or a latch to ensure proper operation.
The maximum current that the MC74HC573ADTR2G can sink or source is 25 mA.