Part Details for MC74HC540AFG by onsemi
Results Overview of MC74HC540AFG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC540AFG Information
MC74HC540AFG by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC540AFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86124064
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SO EIAJ Tube RoHS: Compliant Min Qty: 721 Package Multiple: 1 Date Code: 0701 | Americas - 4920 |
|
$0.3584 / $0.5203 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6284 |
|
$0.2867 / $0.4624 | Buy Now |
Part Details for MC74HC540AFG
MC74HC540AFG CAD Models
MC74HC540AFG Part Data Attributes
|
MC74HC540AFG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC540AFG
onsemi
HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEADFREE, EIAJ, SO-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEADFREE, EIAJ, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.575 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC540AFG
This table gives cross-reference parts and alternative options found for MC74HC540AFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC540AFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74HC540AF(TP2) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | MC74HC540AFG vs TC74HC540AF(TP2) |
SN74HC540NSRG4 | Texas Instruments | Check for Price | Octal Buffers And Line Drivers With 3-State Outputs 20-SO -40 to 85 | MC74HC540AFG vs SN74HC540NSRG4 |
HD74HC540FP-EL | Hitachi Ltd | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, FP-20DA | MC74HC540AFG vs HD74HC540FP-EL |
HD74HC540FPEL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 5.50 X 12.60 MM, 1.27 MM PITCH, PLASTIC, SOP-20 | MC74HC540AFG vs HD74HC540FPEL |
MM74HC540SJ | Rochester Electronics LLC | Check for Price | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | MC74HC540AFG vs MM74HC540SJ |
HD74HC540FPV-E | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DA | MC74HC540AFG vs HD74HC540FPV-E |