Part Details for MC74HC4316AFEL by onsemi
Results Overview of MC74HC4316AFEL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC4316AFEL Information
MC74HC4316AFEL by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MC74HC4316AFEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74HC4316AFEL-ND
|
DigiKey | SPST, 4 FUNC, CMOS Min Qty: 1680 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.1800 | Buy Now |
DISTI #
86115960
|
Verical | Analog Switch Quad SPST 16-Pin SO EIAJ T/R Min Qty: 2104 Package Multiple: 1 Date Code: 0501 | Americas - 8000 |
|
$0.1331 / $0.1783 | Buy Now |
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.1065 / $0.1718 | Buy Now |
Part Details for MC74HC4316AFEL
MC74HC4316AFEL CAD Models
MC74HC4316AFEL Part Data Attributes
|
MC74HC4316AFEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4316AFEL
onsemi
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, EIAJ, SO-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 130 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC4316AFEL
This table gives cross-reference parts and alternative options found for MC74HC4316AFEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4316AFEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HC4316SJ | onsemi | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | MC74HC4316AFEL vs MM74HC4316SJ |
MM74HC4316SJ | Fairchild Semiconductor Corporation | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | MC74HC4316AFEL vs MM74HC4316SJ |
MC74HC4316AFEL | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, EIAJ, SO-16 | MC74HC4316AFEL vs MC74HC4316AFEL |
TC74HC4316AF-TP1EL | Toshiba America Electronic Components | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Multiplexer or Switch | MC74HC4316AFEL vs TC74HC4316AF-TP1EL |
MM74HC4316SJX | Fairchild Semiconductor Corporation | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | MC74HC4316AFEL vs MM74HC4316SJX |