-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Stage Binary Ripple Counter with Oscillator, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC4060ADG by onsemi is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74HC4060ADG
|
Avnet Americas | Counter, Binary Ripple, 74HC, 50 MHz, Max Count 16383, 2 V to 6 V, 16 Pins, SOIC - Rail/Tube (Alt: MC74HC4060ADG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 3070 |
|
RFQ | |
DISTI #
MC74HC4060ADG
|
Avnet Americas | Counter, Binary Ripple, 74HC, 50 MHz, Max Count 16383, 2 V to 6 V, 16 Pins, SOIC - Rail/Tube (Alt: MC74HC4060ADG) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 5320 Partner Stock |
|
$0.1814 / $0.1852 | Buy Now |
DISTI #
V79:2366_22403054
|
Arrow Electronics | Counter Single 14-Bit Binary UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 26 |
|
$0.1873 / $0.1901 | Buy Now |
DISTI #
70466418
|
RS | MC74HC4060ADG, LOG CMOS COUNTER 14STAGE Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1890 / $0.2220 | RFQ |
DISTI #
88058984
|
Verical | Counter Single 14-Bit Binary UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1336 Package Multiple: 1 Date Code: 2201 | Americas - 21840 |
|
$0.2098 / $0.2808 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 264 |
|
$0.3870 / $0.7740 | Buy Now | |
|
Rochester Electronics | MC74HC4060A - 14-Stage Binary Ripple Counter With Oscillator High-Performance Silicon-Gate CMOS RoHS: Compliant Status: Rochester Active Min Qty: 1 | 22207 |
|
RFQ | |
DISTI #
MC74HC4060ADG
|
TME | IC: digital, 14bit,binary counter, HC, SMD, SO16, 2÷6VDC, -55÷125°C Min Qty: 1 | 193 |
|
$0.2560 / $0.8210 | Buy Now |
|
Flip Electronics | Stock, ship today | 5320 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC4060ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4060ADG
onsemi
14-Stage Binary Ripple Counter with Oscillator, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 40 MHz |
This table gives cross-reference parts and alternative options found for MC74HC4060ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4060ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC4060M | Texas Instruments | $0.2739 | High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125 | MC74HC4060ADG vs CD74HC4060M |
MC74HC4060ADR2G | onsemi | $0.3682 | 14-Stage Binary Ripple Counter with Oscillator, SOIC 16 LEAD, 2500-REEL | MC74HC4060ADG vs MC74HC4060ADR2G |
CD74HC4060M96 | Texas Instruments | $0.3707 | High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125 | MC74HC4060ADG vs CD74HC4060M96 |
CD74HC4060MT | Texas Instruments | $0.3885 | High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125 | MC74HC4060ADG vs CD74HC4060MT |
MC74HC4060AD | onsemi | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, SOIC-16 | MC74HC4060ADG vs MC74HC4060AD |
CD74HC4060M96E4 | Texas Instruments | Check for Price | High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125 | MC74HC4060ADG vs CD74HC4060M96E4 |
CD74HC4060MG4 | Texas Instruments | Check for Price | High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125 | MC74HC4060ADG vs CD74HC4060MG4 |
CD74HC4060MTE4 | Texas Instruments | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | MC74HC4060ADG vs CD74HC4060MTE4 |
CD74HC4060M96G4 | Texas Instruments | Check for Price | High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125 | MC74HC4060ADG vs CD74HC4060M96G4 |
M74HC4060M1R | STMicroelectronics | Check for Price | 14-Stage Binary Counter/Oscillator | MC74HC4060ADG vs M74HC4060M1R |
The recommended operating voltage range for the MC74HC4060ADG is 2V to 6V.
To ensure the oscillator circuit is stable and reliable, use a high-quality quartz crystal, ensure the oscillator circuit is properly decoupled, and use a capacitor with a low equivalent series resistance (ESR).
The maximum frequency that the MC74HC4060ADG can operate at is 10MHz.
The power-up sequence for the MC74HC4060ADG should be controlled to ensure that the VCC supply voltage is stable before the oscillator is enabled.
The reset pin (RST) on the MC74HC4060ADG is used to reset the internal counters and oscillator circuitry to their initial state.