Part Details for MC74HC4060AD by Motorola Mobility LLC
Results Overview of MC74HC4060AD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC4060AD Information
MC74HC4060AD by Motorola Mobility LLC is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74HC4060AD
MC74HC4060AD CAD Models
MC74HC4060AD Part Data Attributes
|
MC74HC4060AD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4060AD
Motorola Mobility LLC
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR; OSCILLATOR DISABLED BY CLEAR INPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 12000000 Hz | |
Max I(ol) | 0.0024 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 25 MHz |
Alternate Parts for MC74HC4060AD
This table gives cross-reference parts and alternative options found for MC74HC4060AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4060AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC393AD | Motorola Mobility LLC | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOIC-14 | MC74HC4060AD vs MC74HC393AD |
HD74HC393FP-EL | Hitachi Ltd | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, FP-14DA | MC74HC4060AD vs HD74HC393FP-EL |
CD54HC4020F/3A | Intersil Corporation | Check for Price | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, Counter | MC74HC4060AD vs CD54HC4020F/3A |
TC74HC4060AF(TP1) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter | MC74HC4060AD vs TC74HC4060AF(TP1) |
MC74HC4040ADR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | MC74HC4060AD vs MC74HC4040ADR2 |
HD14017BFP | Hitachi Ltd | Check for Price | Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, FP-16DA | MC74HC4060AD vs HD14017BFP |
HD74LS669RP | Hitachi Ltd | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, FP-16DN | MC74HC4060AD vs HD74LS669RP |
HD74LV393ARP | Hitachi Ltd | Check for Price | Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, FP-14DN | MC74HC4060AD vs HD74LV393ARP |
74HCT4020DB-T | NXP Semiconductors | Check for Price | IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16, Counter | MC74HC4060AD vs 74HCT4020DB-T |
HD74HC4040RP-EL | Hitachi Ltd | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, FP-16DN | MC74HC4060AD vs HD74HC4040RP-EL |