Part Details for MC74HC4053ADWG by onsemi
Results Overview of MC74HC4053ADWG by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC4053ADWG Information
MC74HC4053ADWG by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MC74HC4053ADWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4235
|
Newark | Analog Mux/Dmux, Tri 2 X 1, Soic-16, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2V To 6V, 2V To 12V, Ic Case/Package:Soic, No. Of Pins:16Pins, On Resistance Typ:- Rohs Compliant: Yes |Onsemi MC74HC4053ADWG RoHS: Compliant Min Qty: 564 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC74HC4053ADWGOS-ND
|
DigiKey | IC SWITCH SPDT X 3 100OHM 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
465 In Stock |
|
$0.4425 / $0.8500 | Buy Now |
DISTI #
MC74HC4053ADWG
|
Avnet Americas | Analog Multiplexer Triple 2:1 16-Pin SOIC W Rail - Rail/Tube (Alt: MC74HC4053ADWG) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 10387 Partner Stock |
|
$0.3338 / $0.3407 | Buy Now |
DISTI #
V79:2366_19920458
|
Arrow Electronics | Analog Switch/Analog Multiplexer Triple 2:1 16-Pin SOIC W Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 650 |
|
$0.4359 / $1.0828 | Buy Now |
DISTI #
85995077
|
Verical | Analog Switch/Analog Multiplexer Triple 2:1 16-Pin SOIC W Rail RoHS: Compliant Min Qty: 710 Package Multiple: 1 Date Code: 2201 | Americas - 15040 |
|
$0.3641 / $0.5285 | Buy Now |
DISTI #
86002514
|
Verical | Analog Switch/Analog Multiplexer Triple 2:1 16-Pin SOIC W Rail RoHS: Compliant Min Qty: 710 Package Multiple: 1 Date Code: 1201 | Americas - 10325 |
|
$0.3641 / $0.5285 | Buy Now |
DISTI #
85994175
|
Verical | Analog Switch/Analog Multiplexer Triple 2:1 16-Pin SOIC W Rail RoHS: Compliant Min Qty: 710 Package Multiple: 1 Date Code: 1401 | Americas - 6718 |
|
$0.3641 / $0.5285 | Buy Now |
DISTI #
85993391
|
Verical | Analog Switch/Analog Multiplexer Triple 2:1 16-Pin SOIC W Rail RoHS: Compliant Min Qty: 710 Package Multiple: 1 Date Code: 1001 | Americas - 4599 |
|
$0.3641 / $0.5285 | Buy Now |
DISTI #
86002610
|
Verical | Analog Switch/Analog Multiplexer Triple 2:1 16-Pin SOIC W Rail RoHS: Compliant Min Qty: 710 Package Multiple: 1 | Americas - 2695 |
|
$0.3641 / $0.5285 | Buy Now |
DISTI #
66774177
|
Verical | Analog Switch/Analog Multiplexer Triple 2:1 16-Pin SOIC W Rail RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2142 | Americas - 650 |
|
$0.4359 / $0.7761 | Buy Now |