Part Details for MC74HC4052AFG by onsemi
Results Overview of MC74HC4052AFG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC4052AFG Information
MC74HC4052AFG by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MC74HC4052AFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86124144
|
Verical | Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SO EIAJ Rail Min Qty: 871 Package Multiple: 1 Date Code: 1301 | Americas - 10000 |
|
$0.2969 / $0.4310 | Buy Now |
DISTI #
86124158
|
Verical | Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SO EIAJ Rail Min Qty: 871 Package Multiple: 1 Date Code: 1201 | Americas - 3594 |
|
$0.2969 / $0.4310 | Buy Now |
DISTI #
86124082
|
Verical | Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SO EIAJ Rail Min Qty: 871 Package Multiple: 1 Date Code: 1101 | Americas - 1184 |
|
$0.2969 / $0.4310 | Buy Now |
|
Rochester Electronics | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 15434 |
|
$0.2375 / $0.3831 | Buy Now |
Part Details for MC74HC4052AFG
MC74HC4052AFG CAD Models
MC74HC4052AFG Part Data Attributes
|
MC74HC4052AFG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4052AFG
onsemi
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, EIAJ, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC4052AFG
This table gives cross-reference parts and alternative options found for MC74HC4052AFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4052AFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC4052AF | Rochester Electronics LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, EIAJ, SOP-16 | MC74HC4052AFG vs MC74HC4052AF |
MM74HC4052SJ | Fairchild Semiconductor Corporation | Check for Price | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | MC74HC4052AFG vs MM74HC4052SJ |
TC74HC4052AF(TP2) | Toshiba America Electronic Components | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer or Switch | MC74HC4052AFG vs TC74HC4052AF(TP2) |
TC74HC4052AF | Toshiba America Electronic Components | Check for Price | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Multiplexer or Switch | MC74HC4052AFG vs TC74HC4052AF |
CD74HC4052NSRE4 | Texas Instruments | Check for Price | High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-SO -55 to 125 | MC74HC4052AFG vs CD74HC4052NSRE4 |
HD74HC4052FPEL | Renesas Electronics Corporation | Check for Price | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | MC74HC4052AFG vs HD74HC4052FPEL |
HD74HC4052FP | Hitachi Ltd | Check for Price | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, FP-16DA | MC74HC4052AFG vs HD74HC4052FP |
MC74HC4052AFG | Rochester Electronics LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 | MC74HC4052AFG vs MC74HC4052AFG |
CD74HC4052NSR | Texas Instruments | Check for Price | 5V, 4:1 differential 2-channel analog multiplexer 16-SOP -55 to 125 | MC74HC4052AFG vs CD74HC4052NSR |
MC74HC4052AFELG | onsemi | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SOP-16 | MC74HC4052AFG vs MC74HC4052AFELG |