-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Multiplexer/Demultiplexer (Mux/Demux), SO-16 WB, 47-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC4052ADWG by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74HC4052ADWG-OS-ND
|
DigiKey | IC SWITCH SP4T X 2 100OHM 16SOIC Min Qty: 1 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT |
91872 In Stock |
|
$0.6500 | Buy Now |
DISTI #
MC74HC4052ADWGOS-ND
|
DigiKey | IC SWITCH SP4T X 2 100OHM 16SOIC Min Qty: 1 Lead time: 34 Weeks Container: Tube |
4 In Stock |
|
$1.8500 | Buy Now |
DISTI #
V79:2366_25542031
|
Arrow Electronics | Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC W Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 511 |
|
$0.1623 | Buy Now |
DISTI #
86002497
|
Verical | Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC W Rail RoHS: Compliant Min Qty: 484 Package Multiple: 1 Date Code: 1801 | Americas - 30464 |
|
$0.7758 | Buy Now |
DISTI #
85994166
|
Verical | Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC W Rail RoHS: Compliant Min Qty: 484 Package Multiple: 1 Date Code: 1301 | Americas - 20300 |
|
$0.7758 | Buy Now |
DISTI #
85993384
|
Verical | Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC W Rail RoHS: Compliant Min Qty: 484 Package Multiple: 1 Date Code: 2201 | Americas - 19975 |
|
$0.7758 | Buy Now |
DISTI #
86002586
|
Verical | Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC W Rail RoHS: Compliant Min Qty: 484 Package Multiple: 1 Date Code: 1101 | Americas - 10056 |
|
$0.7758 | Buy Now |
DISTI #
85994443
|
Verical | Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC W Rail RoHS: Compliant Min Qty: 484 Package Multiple: 1 Date Code: 1501 | Americas - 7144 |
|
$0.7758 | Buy Now |
DISTI #
86003419
|
Verical | Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC W Rail RoHS: Compliant Min Qty: 484 Package Multiple: 1 Date Code: 1001 | Americas - 2664 |
|
$0.7758 | Buy Now |
DISTI #
85994859
|
Verical | Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC W Rail RoHS: Compliant Min Qty: 484 Package Multiple: 1 Date Code: 0701 | Americas - 1222 |
|
$0.7758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC4052ADWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4052ADWG
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux), SO-16 WB, 47-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 76 ns | |
Switch-on Time-Max | 83 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC74HC4052ADWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4052ADWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC4052ADW | Rochester Electronics LLC | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SOIC-16 | MC74HC4052ADWG vs MC74HC4052ADW |
74VHC4052WMX | Rochester Electronics LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.300 INCH, MS-013, SOIC-16 | MC74HC4052ADWG vs 74VHC4052WMX |
74VHC4052MX | Fairchild Semiconductor Corporation | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | MC74HC4052ADWG vs 74VHC4052MX |
MC74VHC4052D | Rochester Electronics LLC | Check for Price | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOP-16 | MC74HC4052ADWG vs MC74VHC4052D |
MC74HC4052DWR2 | Rochester Electronics LLC | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | MC74HC4052ADWG vs MC74HC4052DWR2 |
MC74HC4052DWR2 | Motorola Mobility LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | MC74HC4052ADWG vs MC74HC4052DWR2 |
MC74VHC4052DR2 | Rochester Electronics LLC | Check for Price | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOP-16 | MC74HC4052ADWG vs MC74VHC4052DR2 |
74VHC4052M | Fairchild Semiconductor Corporation | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | MC74HC4052ADWG vs 74VHC4052M |
74VHC4052M | Rochester Electronics LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.150 INCH, MS-012, SOIC-16 | MC74HC4052ADWG vs 74VHC4052M |
MC74VHC4052DR2 | onsemi | Check for Price | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SOP-16 | MC74HC4052ADWG vs MC74VHC4052DR2 |
The maximum operating frequency of the MC74HC4052ADWG is 10 MHz, but it can vary depending on the specific application and operating conditions.
To ensure proper power sequencing, it is recommended to power up the VCC pin before the analog signal inputs, and power down the VCC pin after the analog signal inputs. This helps to prevent latch-up and damage to the device.
For optimal performance, it is recommended to follow good analog layout and routing practices, such as keeping analog signal traces short and away from digital signal traces, using a solid ground plane, and minimizing noise and interference.
The MC74HC4052ADWG is rated for operation up to 125°C, but it is recommended to derate the device's performance and consider thermal management techniques to ensure reliable operation in high-temperature environments.
It is recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and ensuring that the device is properly grounded during handling and assembly.