Part Details for MC74HC4051DTR2 by Rochester Electronics LLC
Results Overview of MC74HC4051DTR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC4051DTR2 Information
MC74HC4051DTR2 by Rochester Electronics LLC is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MC74HC4051DTR2
MC74HC4051DTR2 CAD Models
MC74HC4051DTR2 Part Data Attributes
|
MC74HC4051DTR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC4051DTR2
Rochester Electronics LLC
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 40 Ω | |
On-state Resistance-Max (Ron) | 140 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 15 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for MC74HC4051DTR2
This table gives cross-reference parts and alternative options found for MC74HC4051DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4051DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC4051PW | NXP Semiconductors | Check for Price | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer or Switch | MC74HC4051DTR2 vs 74HC4051PW |
MC74HC4051ADT | Motorola Mobility LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | MC74HC4051DTR2 vs MC74HC4051ADT |
CD74HC4051PWT | Texas Instruments | Check for Price | 5-V, 8:1, 1-channel analog mutliplexer 16-TSSOP -55 to 125 | MC74HC4051DTR2 vs CD74HC4051PWT |
MM74HC4051MTCX_NL | Fairchild Semiconductor Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | MC74HC4051DTR2 vs MM74HC4051MTCX_NL |
74HC4051PW,112 | NXP Semiconductors | Check for Price | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer TSSOP 16-Pin | MC74HC4051DTR2 vs 74HC4051PW,112 |
935187480118 | NXP Semiconductors | Check for Price | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOT-403-1, TSSOP-16, Multiplexer or Switch | MC74HC4051DTR2 vs 935187480118 |
CD74HC4051PWTE4 | Texas Instruments | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | MC74HC4051DTR2 vs CD74HC4051PWTE4 |
MC74HC4051DT | onsemi | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | MC74HC4051DTR2 vs MC74HC4051DT |
CD74HC4051PWRE4 | Texas Instruments | Check for Price | High Speed CMOS 8-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 | MC74HC4051DTR2 vs CD74HC4051PWRE4 |
74HC4051PW-T | NXP Semiconductors | Check for Price | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer or Switch | MC74HC4051DTR2 vs 74HC4051PW-T |