Part Details for MC74HC393ADTR2 by onsemi
Results Overview of MC74HC393ADTR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC393ADTR2 Information
MC74HC393ADTR2 by onsemi is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74HC393ADTR2
MC74HC393ADTR2 CAD Models
MC74HC393ADTR2 Part Data Attributes
|
MC74HC393ADTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC393ADTR2
onsemi
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, LEAD FREE, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC393ADTR2
This table gives cross-reference parts and alternative options found for MC74HC393ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC393ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC393PW | NXP Semiconductors | Check for Price | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Counter | MC74HC393ADTR2 vs 74HC393PW |
HD74HC393T | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, TSSOP-14 | MC74HC393ADTR2 vs HD74HC393T |
74HC393PW-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Counter | MC74HC393ADTR2 vs 74HC393PW-T |
SN74HC393PWRG4 | Texas Instruments | Check for Price | Dual 4-Bit Binary Counters 14-TSSOP -40 to 85 | MC74HC393ADTR2 vs SN74HC393PWRG4 |
MM74HC393MTCX | Rochester Electronics LLC | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | MC74HC393ADTR2 vs MM74HC393MTCX |
935187430112 | Nexperia | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | MC74HC393ADTR2 vs 935187430112 |
MC74HC393ADT | onsemi | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, TSSOP-14 | MC74HC393ADTR2 vs MC74HC393ADT |
74HC393PW | Philips Semiconductors | Check for Price | Binary Counter, Asynchronous, Up Direction, CMOS, PDSO14, | MC74HC393ADTR2 vs 74HC393PW |
SN74HC393PWRE4 | Texas Instruments | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, TSSOP-14 | MC74HC393ADTR2 vs SN74HC393PWRE4 |