Part Details for MC74HC390ADR2 by onsemi
Results Overview of MC74HC390ADR2 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC390ADR2 Information
MC74HC390ADR2 by onsemi is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC390ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74HC390ADR2-ONTR-ND
|
DigiKey | IC COUNTER DUAL 4STAGE 16SOIC Min Qty: 993 Lead time: 48 Weeks Container: Bulk MARKETPLACE PRODUCT |
49850 In Stock |
|
$0.3000 | Buy Now |
DISTI #
MC74HC390ADR2
|
Avnet Americas | - Tape and Reel (Alt: MC74HC390ADR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
86125873
|
Verical | Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin SOIC T/R Min Qty: 1033 Package Multiple: 1 Date Code: 1001 | Americas - 47400 |
|
$0.3633 | Buy Now |
DISTI #
86125290
|
Verical | Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin SOIC T/R Min Qty: 1033 Package Multiple: 1 Date Code: 0701 | Americas - 2450 |
|
$0.3633 | Buy Now |
|
Quest Components | IC,COUNTER,UP,BI-QUINARY,HC-CMOS,SOP,16PIN,PLASTIC | 1236 |
|
$0.3192 / $0.7980 | Buy Now |
|
Rochester Electronics | Decade Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 49850 |
|
$0.1802 / $0.2906 | Buy Now |
|
Cytech Systems Limited | IC COUNTER DUAL 4STAGE 16SOIC | 625 |
|
RFQ |
Part Details for MC74HC390ADR2
MC74HC390ADR2 CAD Models
MC74HC390ADR2 Part Data Attributes
|
MC74HC390ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC390ADR2
onsemi
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | ONE FUNCTION HAS 1 BIT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 40 MHz |
MC74HC390ADR2 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74HC390ADR2 is 2V to 6V, with a typical voltage of 5V.
-
Proper thermal management can be achieved by providing adequate heat sinking, using a thermally conductive PCB material, and ensuring good airflow around the device.
-
The maximum clock frequency that the MC74HC390ADR2 can handle is 40 MHz, but this can vary depending on the specific application and operating conditions.
-
Yes, the MC74HC390ADR2 can be used in a 3.3V system, but the output voltage will be limited to 3.3V, and the device may not be able to drive as much current as it would at 5V.
-
ESD protection can be handled by using ESD protection devices, such as TVS diodes, and following proper handling and storage procedures to prevent damage from electrostatic discharge.