Part Details for MC74HC30ADR2G by onsemi
Results Overview of MC74HC30ADR2G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC30ADR2G Information
MC74HC30ADR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC30ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3321
|
Newark | Nand Gate, 8 I/P, -55 To 125Deg C, Logic Function:Nand Gate, No. Of Elements:Single, No. Of Inputs:8Inputs, No. Of Pins:14Pins, Ic Case/Package:Nsoic, Product Range:74Hc30A, Logic Ic Family:74Hc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74HC30ADR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 / $0.2550 | Buy Now |
DISTI #
488-MC74HC30ADR2GCT-ND
|
DigiKey | IC GATE NAND 1CH 8-INP 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4999 In Stock |
|
$0.1515 / $0.4100 | Buy Now |
DISTI #
MC74HC30ADR2G
|
Avnet Americas | NAND Gate, Single, 8 Input, 14 Pins, NSOIC, MC74HC30A - Tape and Reel (Alt: MC74HC30ADR2G) RoHS: Compliant Min Qty: 5556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 32500 Partner Stock |
|
$0.1458 / $0.1489 | Buy Now |
DISTI #
MC74HC30ADR2G
|
Avnet Americas | NAND Gate, Single, 8 Input, 14 Pins, NSOIC, MC74HC30A - Tape and Reel (Alt: MC74HC30ADR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 32500 Factory Stock |
|
$0.1458 / $0.1489 | Buy Now |
DISTI #
863-MC74HC30ADR2G
|
Mouser Electronics | Logic Gates IC 8-IN NAND GATE RoHS: Compliant | 7262 |
|
$0.1520 / $0.5500 | Buy Now |
DISTI #
V36:1790_07317197
|
Arrow Electronics | NAND Gate 1-Element 8-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2420 | Americas - 2500 |
|
$0.1448 / $0.1450 | Buy Now |
|
Onlinecomponents.com | 8-Input NAND Gate RoHS: Compliant | 0 |
|
$0.1452 / $0.1638 | Buy Now |
DISTI #
85994674
|
Verical | NAND Gate 1-Element 8-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1761 Package Multiple: 1 Date Code: 1301 | Americas - 16390 |
|
$0.1591 / $0.2130 | Buy Now |
DISTI #
88043474
|
Verical | NAND Gate 1-Element 8-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1761 Package Multiple: 1 Date Code: 2001 | Americas - 2001 |
|
$0.1591 / $0.2130 | Buy Now |
DISTI #
88043253
|
Verical | NAND Gate 1-Element 8-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1761 Package Multiple: 1 Date Code: 2201 | Americas - 1941 |
|
$0.1591 / $0.2130 | Buy Now |
Part Details for MC74HC30ADR2G
MC74HC30ADR2G CAD Models
MC74HC30ADR2G Part Data Attributes
|
MC74HC30ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC30ADR2G
onsemi
8-Input NAND Gate, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC30ADR2G
This table gives cross-reference parts and alternative options found for MC74HC30ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC30ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC30M96 | Texas Instruments | $0.1196 | Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125 | MC74HC30ADR2G vs CD74HC30M96 |
CD74HC30PWR | Texas Instruments | $0.1640 | Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125 | MC74HC30ADR2G vs CD74HC30PWR |
CD74HC30ME4 | Texas Instruments | Check for Price | High Speed CMOS Logic 8-Input NAND Gate 14-SOIC -55 to 125 | MC74HC30ADR2G vs CD74HC30ME4 |
TC74HC30F-TP2 | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, MFP-14, Gate | MC74HC30ADR2G vs TC74HC30F-TP2 |
TC74HC30F-EL | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, MFP-14, Gate | MC74HC30ADR2G vs TC74HC30F-EL |
74HC30D-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, Gate | MC74HC30ADR2G vs 74HC30D-T |
74HC30D,652 | Nexperia | Check for Price | 74HC30; 74HCT30 - 8-input NAND gate@en-us SOIC 14-Pin | MC74HC30ADR2G vs 74HC30D,652 |
HD74HC30T | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, TTP-14D | MC74HC30ADR2G vs HD74HC30T |
MC74HC30DDR2 | Motorola Semiconductor Products | Check for Price | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14, SOIC-14 | MC74HC30ADR2G vs MC74HC30DDR2 |
CD74HC30PWTE4 | Texas Instruments | Check for Price | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | MC74HC30ADR2G vs CD74HC30PWTE4 |
MC74HC30ADR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74HC30ADR2G is 2V to 6V, with a typical voltage of 5V.
-
To ensure the MC74HC30ADR2G is properly powered, connect the VCC pin to a stable power supply, and the GND pin to a solid ground. Decouple the power supply with a 0.1uF capacitor to reduce noise and ensure reliable operation.
-
The maximum frequency of operation for the MC74HC30ADR2G is 25MHz, but this can vary depending on the specific application and operating conditions.
-
To handle thermal considerations for the MC74HC30ADR2G, ensure good airflow around the device, and avoid exposing it to high temperatures or thermal shocks. The device is rated for operation up to 125°C, but excessive heat can reduce its lifespan.
-
The MC74HC30ADR2G has built-in ESD protection, with a human body model (HBM) rating of 2kV and a machine model (MM) rating of 200V. However, it's still important to follow proper ESD handling procedures when handling the device.