Part Details for MC74HC251ADTR2G by onsemi
Results Overview of MC74HC251ADTR2G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC251ADTR2G Information
MC74HC251ADTR2G by onsemi is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC251ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2769
|
Newark | 8-Input Multiplexer (3-State)/ Reel |Onsemi MC74HC251ADTR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 / $0.2270 | Buy Now |
DISTI #
MC74HC251ADTR2GOSCT-ND
|
DigiKey | IC MULTIPLEXER 1 X 8:1 16-TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
787 In Stock |
|
$0.1644 / $0.4400 | Buy Now |
DISTI #
MC74HC251ADTR2G
|
Avnet Americas | Data Selector / Multiplexer, 74HC, 1 Channel, 8:1, 2 V to 6 V, 16 Pins, TSSOP - Tape and Reel (Alt: MC74HC251ADTR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1213 / $0.1239 | Buy Now |
DISTI #
863-MC74HC251ADTR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 4 CH. EMI FILTER 3ST 8INPUT RoHS: Compliant | 229 |
|
$0.1640 / $0.8300 | Buy Now |
DISTI #
V79:2366_28619942
|
Arrow Electronics | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2237 | Americas - 1607 |
|
$0.1264 / $0.1571 | Buy Now |
|
Onlinecomponents.com | 8-Input Multiplexer (3-state) RoHS: Compliant | 0 |
|
$0.1575 / $0.1777 | Buy Now |
DISTI #
70395506
|
Verical | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2237 | Americas - 1607 |
|
$0.1264 | Buy Now |
|
Bristol Electronics | 1937 |
|
RFQ | ||
DISTI #
MC74HC251ADTR2G
|
TME | IC: digital, 3-state,multiplexer,data selector, Ch: 1, IN: 12, CMOS Min Qty: 1 | 0 |
|
$0.1810 / $0.6350 | RFQ |
DISTI #
MC74HC251ADTR2G
|
Avnet Asia | Data Selector / Multiplexer, 74HC, 1 Channel, 8:1, 2 V to 6 V, 16 Pins, TSSOP (Alt: MC74HC251ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | 2500 |
|
$0.1327 / $0.1554 | Buy Now |
Part Details for MC74HC251ADTR2G
MC74HC251ADTR2G CAD Models
MC74HC251ADTR2G Part Data Attributes
|
MC74HC251ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC251ADTR2G
onsemi
8-Input Multiplexer (3-state), TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 56 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HC251ADTR2G
This table gives cross-reference parts and alternative options found for MC74HC251ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC251ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC251ADTG | onsemi | $0.5574 | 8-Input Multiplexer (3-state), TSSOP-16, 96-TUBE | MC74HC251ADTR2G vs MC74HC251ADTG |
MC74HC251ADTR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74HC251ADTR2G is 2V to 6V.
-
To ensure reliable operation in high-temperature environments, ensure that the device is operated within the recommended temperature range of -40°C to 125°C, and consider using thermal management techniques such as heat sinks or thermal interfaces.
-
The maximum frequency of operation for the MC74HC251ADTR2G is 30 MHz.
-
To handle ESD protection for the MC74HC251ADTR2G, follow proper handling and storage procedures, use ESD-protective packaging and materials, and consider using ESD-protection devices or circuits in the design.
-
The power consumption of the MC74HC251ADTR2G depends on the operating frequency and voltage, but typically ranges from 10 μA to 100 μA.