Part Details for MC74HC245ADW by Rochester Electronics LLC
Results Overview of MC74HC245ADW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC245ADW Information
MC74HC245ADW by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74HC245ADW
MC74HC245ADW CAD Models
MC74HC245ADW Part Data Attributes
|
MC74HC245ADW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC245ADW
Rochester Electronics LLC
HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74HC245ADW
This table gives cross-reference parts and alternative options found for MC74HC245ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC245ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC245ADWR2 | Rochester Electronics LLC | Check for Price | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 | MC74HC245ADW vs MC74HC245ADWR2 |
MM74HC245AWMX | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 | MC74HC245ADW vs MM74HC245AWMX |
MC74HC245ADWR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | MC74HC245ADW vs MC74HC245ADWR2 |
CD74HC245M | Rochester Electronics LLC | Check for Price | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | MC74HC245ADW vs CD74HC245M |