Part Details for MC74HC1G32DFT1 by Motorola Mobility LLC
Results Overview of MC74HC1G32DFT1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC1G32DFT1 Information
MC74HC1G32DFT1 by Motorola Mobility LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74HC1G32DFT1
MC74HC1G32DFT1 CAD Models
MC74HC1G32DFT1 Part Data Attributes
|
MC74HC1G32DFT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC1G32DFT1
Motorola Mobility LLC
HC/UH SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-353 | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.002 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MC74HC1G32DFT1
This table gives cross-reference parts and alternative options found for MC74HC1G32DFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1G32DFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC1G32GW,125 | Nexperia | $0.0605 | 74HC1G32; 74HCT1G32 - 2-input OR gate@en-us TSSOP 5-Pin | MC74HC1G32DFT1 vs 74HC1G32GW,125 |
TC7S32FU(T5L,F,T) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate | MC74HC1G32DFT1 vs TC7S32FU(T5L,F,T) |
NC7S32P5 | Fairchild Semiconductor Corporation | Check for Price | TinyLogic HS 2-Input OR Gate, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 250/TAPE REEL | MC74HC1G32DFT1 vs NC7S32P5 |
MC74HC1G32DFT2G | onsemi | Check for Price | Single 2-Input OR Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | MC74HC1G32DFT1 vs MC74HC1G32DFT2G |
74HC1G32GW | Philips Semiconductors | Check for Price | OR Gate, CMOS, PDSO5 | MC74HC1G32DFT1 vs 74HC1G32GW |
MC74HC1G32DFT2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | MC74HC1G32DFT1 vs MC74HC1G32DFT2 |
MC74HC1G32DFT1 | onsemi | Check for Price | HC/UH SERIES, 2-INPUT OR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | MC74HC1G32DFT1 vs MC74HC1G32DFT1 |
74HC1G32GW,125 | NXP Semiconductors | Check for Price | 74HC(T)1G32 - 2-input OR gate TSSOP 5-Pin | MC74HC1G32DFT1 vs 74HC1G32GW,125 |