-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-speed Single CMOS 2-Input AND Gate Single 2-Input AND Gate, SC-88A / SC-70-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC1G08DFT2G-L22038 by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8294
|
Newark | Log Cmos Gat And 1G/Reel |Onsemi MC74HC1G08DFT2G-L22038 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-MC74HC1G08DFT2G-L22038CT-ND
|
DigiKey | IC GATE AND 1CH 2-INP SC88A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1388 In Stock |
|
$0.0655 / $0.2900 | Buy Now |
DISTI #
MC74HC1G08DFT2G-L22038
|
Avnet Silica | AND Gate Single 2 Input 5 Pins SC88A MC74HC1G08 (Alt: MC74HC1G08DFT2G-L22038) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74HC1G08DFT2G-L22038
|
EBV Elektronik | AND Gate Single 2 Input 5 Pins SC88A MC74HC1G08 (Alt: MC74HC1G08DFT2G-L22038) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 21000 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 15000 |
|
RFQ | |
|
Vyrian | Logic ICs | 10850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC1G08DFT2G-L22038
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC1G08DFT2G-L22038
onsemi
High-speed Single CMOS 2-Input AND Gate Single 2-Input AND Gate, SC-88A / SC-70-5, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A / SC-70-5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0026 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 90 ns | |
Propagation Delay (tpd) | 155 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
The recommended operating voltage range for the MC74HC1G08DFT2G-L22038 is 2V to 6V, with a typical voltage of 5V.
When the input pins are not in use, it is recommended to tie them to VCC or GND through a resistor to prevent floating inputs and reduce power consumption.
The maximum frequency of operation for the MC74HC1G08DFT2G-L22038 is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
To ensure reliable operation over the full temperature range (-40°C to 125°C), it is recommended to follow proper PCB design and layout guidelines, use a stable power supply, and ensure that the device is operated within its recommended operating conditions.
The typical propagation delay for the MC74HC1G08DFT2G-L22038 is around 10 ns, but it can vary depending on the specific application and operating conditions.